D38999/24SB99HN by:

MIL Series Connector, 7 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle,

Part Details for D38999/24SB99HN by Defense Logistics Agency

Overview of D38999/24SB99HN by Defense Logistics Agency

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Part Details for D38999/24SB99HN

D38999/24SB99HN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/24SB99HN Part Data Attributes

D38999/24SB99HN Defense Logistics Agency
Buy Now
Compare Parts:
D38999/24SB99HN Defense Logistics Agency MIL Series Connector, 7 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle,
Part Life Cycle Code Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown
Additional Feature STANDARD: MIL-C 38999
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender MALE
Contact Part Numbers M39029/107-621
Contact Quantities 7
Contact Sizes 20
Contact Type Crp Rear Rlse
Coupling Type THREADED
Other Description Receptacle, Jam Nut
Empty Shell NO
Environmental Characteristics ENVIRONMENT/FIRE RESISTANT
Filter Feature NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization N
Shell Finish NICKEL
Shell Material STAINLESS STEEL
Shell Size B
Termination Type CRIMP
Total Number of Contacts 7
Unique Insert Number B99

Alternate Parts for D38999/24SB99HN

This table gives cross-reference parts and alternative options found for D38999/24SB99HN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24SB99HN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D38999/24JB99PN MIL Series Connector, 7 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24SB99HN vs D38999/24JB99PN
D38999/24WB99HN MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24SB99HN vs D38999/24WB99HN
D38999/24FB99HN MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24SB99HN vs D38999/24FB99HN
D38999/24MB99PN MIL Series Connector, 7 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24SB99HN vs D38999/24MB99PN
D38999/24FB99PN MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24SB99HN vs D38999/24FB99PN
D38999/24KB99PN MIL Series Connector, 7 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24SB99HN vs D38999/24KB99PN
D38999/24GB99PN MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24SB99HN vs D38999/24GB99PN
D38999/24KB99HN MIL Series Connector, 7 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24SB99HN vs D38999/24KB99HN
D38999/24JB99HN MIL Series Connector, 7 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24SB99HN vs D38999/24JB99HN
Part Number Description Manufacturer Compare
D38999/24KB99HN MIL Series Connector, 7 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24SB99HN vs D38999/24KB99HN
YDTS24Z11-99PNV001 MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity D38999/24SB99HN vs YDTS24Z11-99PNV001
YDTS24W11-99PNV001 MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity D38999/24SB99HN vs YDTS24W11-99PNV001
D38999/24MB99PN MIL Series Connector, 7 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24SB99HN vs D38999/24MB99PN
YDTS24F11-99HNV001 MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity D38999/24SB99HN vs YDTS24F11-99HNV001
D38999/24K-B-99PN MIL Series Connector, 7 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24SB99HN vs D38999/24K-B-99PN
D38999/24TB99HN MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24SB99HN vs D38999/24TB99HN
D38999/24FB99HN-LC MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24SB99HN vs D38999/24FB99HN-LC
DTS24T11-99PN3028 7 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity D38999/24SB99HN vs DTS24T11-99PN3028
KJA7T11W99PNL MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle ITT Interconnect Solutions D38999/24SB99HN vs KJA7T11W99PNL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24SB99HN by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24SB99HN by Defense Logistics Agency

  • Please alert me when D38999/24SB99HN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D38999/24SB99HN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24SB99HN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D38999/24SB99HN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24SB99HN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24SB99HN by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: