Datasheets
D38999/24S-E-26SB by:

MIL Series Connector, 26 Contact(s), Steel, Female, Crimp Terminal, Receptacle

Part Details for D38999/24S-E-26SB by HiRel Connectors Inc

Overview of D38999/24S-E-26SB by HiRel Connectors Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Part Details for D38999/24S-E-26SB

D38999/24S-E-26SB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/24S-E-26SB Part Data Attributes

D38999/24S-E-26SB HiRel Connectors Inc
Buy Now Datasheet
Compare Parts:
D38999/24S-E-26SB HiRel Connectors Inc MIL Series Connector, 26 Contact(s), Steel, Female, Crimp Terminal, Receptacle
Part Life Cycle Code Active
Ihs Manufacturer HI REL CONNECTORS INC
Reach Compliance Code unknown
Additional Feature STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-351
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE
Contact Quantities 26
Contact Sizes 20
Coupling Type THREADED
DIN Conformance NO
Degrees of Rotation 49
Empty Shell NO
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization B
Shell Finish NICKEL
Shell Material STAINLESS STEEL
Shell Size E
Termination Type CRIMP
Total Number of Contacts 26
Unique Insert Number E26

Alternate Parts for D38999/24S-E-26SB

This table gives cross-reference parts and alternative options found for D38999/24S-E-26SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24S-E-26SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ACT24ME26JB MIL Series Connector, 26 Contact(s), Composite, Female, Crimp Terminal, Receptacle TE Connectivity D38999/24S-E-26SB vs ACT24ME26JB
MT934T17S26SB CONNECTOR, 26 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity D38999/24S-E-26SB vs MT934T17S26SB
KJA7T17W26SB MIL Series Connector, ITT Interconnect Solutions D38999/24S-E-26SB vs KJA7T17W26SB
D38999/24ME26SB MIL Series Connector, 26 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24S-E-26SB vs D38999/24ME26SB
CJ1424TE26SX MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24S-E-26SB vs CJ1424TE26SX
D38999/24WE26SB MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Aero-Electric Connector Inc D38999/24S-E-26SB vs D38999/24WE26SB
CTVS07RF-17-26SB MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24S-E-26SB vs CTVS07RF-17-26SB
D38999/24JE26JB MIL Series Connector, 26 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24S-E-26SB vs D38999/24JE26JB
CTV07RGW-17-26SB MIL Series Connector, 26 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24S-E-26SB vs CTV07RGW-17-26SB
HRC94ME26SB MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Smiths Group D38999/24S-E-26SB vs HRC94ME26SB
Part Number Description Manufacturer Compare
D38999/24TE26SB MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24S-E-26SB vs D38999/24TE26SB
D38999/24ZE26JB MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24S-E-26SB vs D38999/24ZE26JB
TVS07RF17-26JB MIL Series Connector Amphenol Corporation D38999/24S-E-26SB vs TVS07RF17-26JB
D38999/24ZE26SB MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24S-E-26SB vs D38999/24ZE26SB
D38999/24S-E-26JB MIL Series Connector, 26 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24S-E-26SB vs D38999/24S-E-26JB
D38999/24SE26SB MIL Series Connector, 26 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24S-E-26SB vs D38999/24SE26SB
MT934T17K26SB CONNECTOR, 26 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity D38999/24S-E-26SB vs MT934T17K26SB
MT934T17S26SB 26 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP D38999/24S-E-26SB vs MT934T17S26SB
CTV07RW-17-26JB MIL Series Connector, 26 Contact(s), Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24S-E-26SB vs CTV07RW-17-26JB
TVS07RS-17-26SB MIL Series Connector, 26 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24S-E-26SB vs TVS07RS-17-26SB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24S-E-26SB by HiRel Connectors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24S-E-26SB by HiRel Connectors Inc

Select Manufacturer
Which Manufacturer of D38999/24S-E-26SB would you like to use for your alert(s)?
  • Please alert me when D38999/24S-E-26SB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24S-E-26SB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24S-E-26SB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24S-E-26SB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24S-E-26SB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24S-E-26SB by HiRel Connectors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: