Part Details for D38999/24S-D-18SE by HiRel Connectors Inc
Overview of D38999/24S-D-18SE by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70218SEHVX | Renesas Electronics Corporation | Radiation Hardened Dual 36V Precision Single-Supply, Rail-to-Rail Output, Low-Power Operational Amplifiers | |
ISL70218SEHVF | Renesas Electronics Corporation | Radiation Hardened Dual 36V Precision Single-Supply, Rail-to-Rail Output, Low-Power Operational Amplifiers | |
ISL70218SEHF/PROTO | Renesas Electronics Corporation | Radiation Hardened Dual 36V Precision Single-Supply, Rail-to-Rail Output, Low-Power Operational Amplifiers |
Part Details for D38999/24S-D-18SE
D38999/24S-D-18SE CAD Models
D38999/24S-D-18SE Part Data Attributes
|
D38999/24S-D-18SE
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/24S-D-18SE
HiRel Connectors Inc
MIL Series Connector, 18 Contact(s), Steel, Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-351 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Quantities | 18 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 51 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | E | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 | |
Unique Insert Number | D18 |
Alternate Parts for D38999/24S-D-18SE
This table gives cross-reference parts and alternative options found for D38999/24S-D-18SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24S-D-18SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT934T15K18SE | TE Connectivity | Check for Price | CONNECTOR, 18 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | D38999/24S-D-18SE vs MT934T15K18SE |
D38999/24ZD18JE | TE Connectivity | Check for Price | MIL Series Connector | D38999/24S-D-18SE vs D38999/24ZD18JE |
D38999/24CD18SE | Amphenol Corporation | Check for Price | MIL Series Connector | D38999/24S-D-18SE vs D38999/24CD18SE |
ACT24MD18JE | TE Connectivity | Check for Price | MIL Series Connector, 18 Contact(s), Composite, Female, Crimp Terminal, Receptacle | D38999/24S-D-18SE vs ACT24MD18JE |
EN3645M7DN18FE | TE Connectivity | Check for Price | MIL Series Connector, 18 Contact(s), Composite, Female, Crimp Terminal, Receptacle | D38999/24S-D-18SE vs EN3645M7DN18FE |
D38999/24F-D-18SE | HiRel Connectors Inc | Check for Price | MIL Series Connector, 18 Contact(s), Metal, Female, Crimp Terminal, Receptacle | D38999/24S-D-18SE vs D38999/24F-D-18SE |
D38999/24KD18SE | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 18 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | D38999/24S-D-18SE vs D38999/24KD18SE |
D38999/24SD18SE | TE Connectivity | Check for Price | CONNECTOR, 18 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | D38999/24S-D-18SE vs D38999/24SD18SE |
DTS24F15-18JE | TE Connectivity | Check for Price | MIL Series Connector | D38999/24S-D-18SE vs DTS24F15-18JE |
D38999/24MD18SE | TE Connectivity / Deutsch | Check for Price | CONNECTOR, 18 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | D38999/24S-D-18SE vs D38999/24MD18SE |