There are no models available for this part yet.
Overview of D38999/24ME8SN by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for D38999/24ME8SN by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
D38999/24ME8SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 8 POS Crimp ST Jam Nut 8 Terminal 1 Port - Bulk (Alt: D38999/24ME8SN) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-D38999/24ME8SN
|
Mouser Electronics | Circular MIL Spec Connector RECEPT RoHS: Compliant | 25 |
|
$138.5900 / $144.1900 | Buy Now | |
DISTI #
29343443
|
Verical | Conn Circular SKT 8 POS Crimp ST Jam Nut 8 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 19 |
|
$172.0218 / $177.4836 | Buy Now | |
DISTI #
D38999/24ME8SN
|
TTI | Circular MIL Spec Connector RECEPT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 193 In Stock |
|
$135.9500 / $142.7500 | Buy Now | |
DISTI #
D38999/24ME8SN
|
PEI Genesis | CTV 8C 8#16 SKT J/N RECP Min Qty: 1 | 60 |
|
$118.2700 / $172.8500 | Buy Now | |
Powell Electronics | CONNECTOR Min Qty: 4 | 21 |
|
$208.4000 / $312.6000 | Buy Now |
CAD Models for D38999/24ME8SN by Amphenol Corporation
Part Data Attributes for D38999/24ME8SN by Amphenol Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
STANDARD: MIL-DTL-38999, EMI SHIELDED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
8
|
Contact Sizes
|
16
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
80
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
NICKEL
|
Shell Material
|
COMPOSITE
|
Shell Size
|
E
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
8
|
Unique Insert Number
|
E8
|
Alternate Parts for D38999/24ME8SN
This table gives cross-reference parts and alternative options found for D38999/24ME8SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24ME8SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24TE8SN | MIL Series Connector | TE Connectivity | D38999/24ME8SN vs D38999/24TE8SN |
D38999/24JE8SN | MIL Series Connector, 8 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24ME8SN vs D38999/24JE8SN |
KJA7T17F8SN | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | ITT Interconnect Solutions | D38999/24ME8SN vs KJA7T17F8SN |
D38999/24FE8SN | MIL Series Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | D38999/24ME8SN vs D38999/24FE8SN |
D38999/24GE8SN | MIL Series Connector, | Glenair Inc | D38999/24ME8SN vs D38999/24GE8SN |
D38999/24WE8SN | MIL Series Connector, | Glenair Inc | D38999/24ME8SN vs D38999/24WE8SN |
D38999/24FE8SN | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TE Connectivity | D38999/24ME8SN vs D38999/24FE8SN |
D38999/24WE8SN | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24ME8SN vs D38999/24WE8SN |
D38999/24ZE8SN | MIL Series Connector | Amphenol Corporation | D38999/24ME8SN vs D38999/24ZE8SN |
D38999/24FE8SN | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24ME8SN vs D38999/24FE8SN |