D38999/24ME06SE
Description: 6 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE

Overview of D38999/24ME06SE by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for D38999/24ME06SE by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24ME06SE by TE Connectivity

D38999/24ME06SE
TE Connectivity
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-DTL-38999, SHIELDED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Contact Quantities
6
Contact Sizes
12
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
E
Shell Finish
NICKEL
Shell Material
COMPOSITE
Shell Size
E
Termination Type
CRIMP
Total Number of Contacts
6
Unique Insert Number
E06
Want to compare parts?
  1. D38999/24ME06SE
    TE Connectivity
    6 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE
    VS

Alternate Parts for D38999/24ME06SE

This table gives cross-reference parts and alternative options found for D38999/24ME06SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24ME06SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/24FE06SE CONNECTOR, 6 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity D38999/24ME06SE vs D38999/24FE06SE
D38999/24FE6SE MIL Series Connector, Glenair Inc D38999/24ME06SE vs D38999/24FE6SE
EN3645F7EN06FE MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity D38999/24ME06SE vs EN3645F7EN06FE
D38999/24JE06SE CONNECTOR, 6 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE TE Connectivity / Deutsch D38999/24ME06SE vs D38999/24JE06SE
MT934T17K06SE 6 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP D38999/24ME06SE vs MT934T17K06SE
D38999/24ZE6JE MIL Series Connector Amphenol Corporation D38999/24ME06SE vs D38999/24ZE6JE
EN3645K7EN06FE MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle TE Connectivity D38999/24ME06SE vs EN3645K7EN06FE
DTS24K17-06SE CONNECTOR, 6 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity / Deutsch D38999/24ME06SE vs DTS24K17-06SE
D38999/24S-E-6JE MIL Series Connector, 6 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24ME06SE vs D38999/24S-E-6JE
D38999/24SE06SE MIL Series Connector Amphenol Corporation D38999/24ME06SE vs D38999/24SE06SE
Part Number Description Manufacturer Compare
D38999/24W-E-6JE MIL Series Connector, 6 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24ME06SE vs D38999/24W-E-6JE
CTV07RW-17-6JE MIL Series Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24ME06SE vs CTV07RW-17-6JE
D38999/24TE6SE-LC MIL Series Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24ME06SE vs D38999/24TE6SE-LC
YDTS24T17-06SEC001 MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Receptacle TE Connectivity D38999/24ME06SE vs YDTS24T17-06SEC001
TVS07RF-17-6SE MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24ME06SE vs TVS07RF-17-6SE
YACT24JE06JEV00100 MIL Series Connector TE Connectivity D38999/24ME06SE vs YACT24JE06JEV00100
D38999/24WE6JE MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24ME06SE vs D38999/24WE6JE
MT934T17K06SE CONNECTOR, 6 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity D38999/24ME06SE vs MT934T17K06SE
D38999/24ME6SE MIL Series Connector, 6 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24ME06SE vs D38999/24ME6SE
D38999/24LE6SE MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24ME06SE vs D38999/24LE6SE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24ME06SE by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24ME06SE by TE Connectivity

Select Manufacturer
Which Manufacturer of D38999/24ME06SE would you like to use for your alert(s)?
  • Please alert me when D38999/24ME06SE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24ME06SE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24ME06SE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24ME06SE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24ME06SE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24ME06SE by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: