Part Details for D38999/24MD35PA-L/C by TE Connectivity
Overview of D38999/24MD35PA-L/C by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D38999/24MD35PA-L/C
D38999/24MD35PA-L/C CAD Models
D38999/24MD35PA-L/C Part Data Attributes
|
D38999/24MD35PA-L/C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/24MD35PA-L/C
TE Connectivity
MIL Series Connector, 37 Contact(s), Composite, Male, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 37 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | D | |
Terminal Pitch | 0.06 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Unique Insert Number | D35 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for D38999/24MD35PA-L/C
This table gives cross-reference parts and alternative options found for D38999/24MD35PA-L/C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24MD35PA-L/C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24TD35PA-L/C | MIL Series Connector | TE Connectivity | D38999/24MD35PA-L/C vs D38999/24TD35PA-L/C |
D38999/24SD35PA-LC | MIL Series Connector, 37 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24MD35PA-L/C vs D38999/24SD35PA-LC |
YDTS24T15-35PAC001 | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | D38999/24MD35PA-L/C vs YDTS24T15-35PAC001 |
D38999/24SD35PA-L/C | MIL Series Connector, 37 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | TE Connectivity | D38999/24MD35PA-L/C vs D38999/24SD35PA-L/C |
D38999/24FD35PA-L/C | MIL Series Connector | TE Connectivity | D38999/24MD35PA-L/C vs D38999/24FD35PA-L/C |
D38999/24KD35PA-LC | MIL Series Connector, 37 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | D38999/24MD35PA-L/C vs D38999/24KD35PA-LC |
D38999/24WD35HA-L/C | MIL Series Connector | TE Connectivity | D38999/24MD35PA-L/C vs D38999/24WD35HA-L/C |
D38999/24FD35HA-LC | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24MD35PA-L/C vs D38999/24FD35HA-LC |
D38999/24JD35PA-L/C | MIL Series Connector, 37 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | D38999/24MD35PA-L/C vs D38999/24JD35PA-L/C |
D38999/24WD35HA-LC | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | D38999/24MD35PA-L/C vs D38999/24WD35HA-LC |