D38999/24MB05AD
TE Connectivity
Description: MIL SERIES CONNECTOR

Overview of D38999/24MB05AD by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for D38999/24MB05AD by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 571-D38999/24MB05AD
Mouser Electronics Circular MIL Spec Connector JAM NUT RECEPTACLE RoHS: Compliant 0
  • 50 $43.3900
  • 100 $41.0000
$41.0000 / $43.3900 Order Now

CAD Models for D38999/24MB05AD by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24MB05AD by TE Connectivity

D38999/24MB05AD
TE Connectivity
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
5
Contact Sizes
20
Coupling Type
THREADED
Degrees of Rotation
119
Empty Shell
YES
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
Insulator Material
POLYETHYLENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
D
Shell Finish
NICKEL
Shell Material
COMPOSITE
Shell Size
B
Termination Type
CRIMP
Total Number of Contacts
5
Unique Insert Number
B05
Want to compare parts?
  1. D38999/24MB05AD
    TE Connectivity
    MIL SERIES CONNECTOR
    VS

Alternate Parts for D38999/24MB05AD

This table gives cross-reference parts and alternative options found for D38999/24MB05AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24MB05AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/24WB5AD 5 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle, ITT Interconnect Solutions D38999/24MB05AD vs D38999/24WB5AD
TVS07RK11-5AD MIL Series Connector Amphenol Corporation D38999/24MB05AD vs TVS07RK11-5AD
CTV07RW11-5AD MIL Series Connector Amphenol Corporation D38999/24MB05AD vs CTV07RW11-5AD
CTVS07RF11-5AD MIL Series Connector Amphenol Corporation D38999/24MB05AD vs CTVS07RF11-5AD
D38999/24ZB5AD MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24MB05AD vs D38999/24ZB5AD
D38999/24JB05AD MIL SERIES CONNECTOR TE Connectivity D38999/24MB05AD vs D38999/24JB05AD
D38999/24FB5AD 5 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle, ITT Interconnect Solutions D38999/24MB05AD vs D38999/24FB5AD
Part Number Description Manufacturer Compare
D38999/24JB5AD MIL Series Connector, 5 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24MB05AD vs D38999/24JB5AD
D38999/24ZB5AD MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24MB05AD vs D38999/24ZB5AD
D38999/24FB5AD MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24MB05AD vs D38999/24FB5AD
D38999/24MB5AD MIL Series Connector, 5 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24MB05AD vs D38999/24MB5AD
YDTS24W11-05ADV001 MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity D38999/24MB05AD vs YDTS24W11-05ADV001
D38999/24JB05AD MIL SERIES CONNECTOR TE Connectivity D38999/24MB05AD vs D38999/24JB05AD
TVS07RK11-5AD MIL Series Connector Amphenol Corporation D38999/24MB05AD vs TVS07RK11-5AD
D38999/24WB5AD 5 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle, ITT Interconnect Solutions D38999/24MB05AD vs D38999/24WB5AD
CTV07RW11-5AD MIL Series Connector Amphenol Corporation D38999/24MB05AD vs CTV07RW11-5AD
YACT24MB05AD000000 MIL Series Connector, 5 Contact(s), Composite, Male, Crimp Terminal, Receptacle TE Connectivity D38999/24MB05AD vs YACT24MB05AD000000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24MB05AD by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24MB05AD by TE Connectivity

  • Please alert me when D38999/24MB05AD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D38999/24MB05AD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24MB05AD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D38999/24MB05AD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24MB05AD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24MB05AD by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: