D38999/24KJ24BD
Description: MIL Series Connector

Overview of D38999/24KJ24BD by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for D38999/24KJ24BD by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24KJ24BD by Amphenol Corporation

D38999/24KJ24BD
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Quantities
12,12
Contact Sizes
16,12
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
62
Empty Shell
YES
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
D
Shell Material
STAINLESS STEEL
Shell Size
J
Termination Type
CRIMP
Total Number of Contacts
24
Unique Insert Number
J24
Want to compare parts?
  1. D38999/24KJ24BD
    Amphenol Corporation
    MIL Series Connector
    VS

Alternate Parts for D38999/24KJ24BD

This table gives cross-reference parts and alternative options found for D38999/24KJ24BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24KJ24BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DTS24T25-24BD MIL Series Connector TE Connectivity D38999/24KJ24BD vs DTS24T25-24BD
EN3645J7JN24BD MIL Series Connector, 24 Contact(s), Composite, Female, Crimp Terminal, Receptacle TE Connectivity D38999/24KJ24BD vs EN3645J7JN24BD
ACT24JJ24BD MIL Series Connector, 24 Contact(s), Composite, Female, Crimp Terminal, Receptacle TE Connectivity D38999/24KJ24BD vs ACT24JJ24BD
D38999/24TJ24BD MIL Series Connector TE Connectivity D38999/24KJ24BD vs D38999/24TJ24BD
CJ1424KJ24BZ MIL Series Connector, 24 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24KJ24BD vs CJ1424KJ24BZ
D38999/24NJ24BD MIL Series Connector Amphenol Corporation D38999/24KJ24BD vs D38999/24NJ24BD
D38999/24FJ24BD MIL Series Connector, Amphenol Corporation D38999/24KJ24BD vs D38999/24FJ24BD
D38999/24CJ24BD MIL Series Connector, 24 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24KJ24BD vs D38999/24CJ24BD
DTS24L25-24BD MIL Series Connector TE Connectivity D38999/24KJ24BD vs DTS24L25-24BD
DTS24K25-24BD MIL Series Connector TE Connectivity D38999/24KJ24BD vs DTS24K25-24BD
Part Number Description Manufacturer Compare
D38999/24KJ24BD MIL Series Connector, 24 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24KJ24BD vs D38999/24KJ24BD
YACT24MJ24BD000000 MIL Series Connector, 24 Contact(s), Composite, Female, Crimp Terminal, Receptacle TE Connectivity D38999/24KJ24BD vs YACT24MJ24BD000000
YDTS24T25-24BDV001 MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity D38999/24KJ24BD vs YDTS24T25-24BDV001
D38999/24GJ24BD MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Glenair Inc D38999/24KJ24BD vs D38999/24GJ24BD
TVS07RF25-24BD MIL Series Connector Amphenol Corporation D38999/24KJ24BD vs TVS07RF25-24BD
TVS07RK25-24BD MIL Series Connector Amphenol Corporation D38999/24KJ24BD vs TVS07RK25-24BD
YDTS24W25-24BDV001 MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Receptacle TE Connectivity D38999/24KJ24BD vs YDTS24W25-24BDV001
D38999/24JJ24BD MIL Series Connector, 24 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24KJ24BD vs D38999/24JJ24BD
YDTS24F25-24BDV001 MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity D38999/24KJ24BD vs YDTS24F25-24BDV001
YDTS24Z25-24BDV001 MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Receptacle TE Connectivity D38999/24KJ24BD vs YDTS24Z25-24BDV001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24KJ24BD by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24KJ24BD by Amphenol Corporation

Select Manufacturer
Which Manufacturer of D38999/24KJ24BD would you like to use for your alert(s)?
  • Please alert me when D38999/24KJ24BD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24KJ24BD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24KJ24BD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24KJ24BD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24KJ24BD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24KJ24BD by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: