Part Details for D38999/24KH21BC by Amphenol Corporation
Overview of D38999/24KH21BC by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D38999/24KH21BC
D38999/24KH21BC CAD Models
D38999/24KH21BC Part Data Attributes
|
D38999/24KH21BC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24KH21BC
Amphenol Corporation
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 21 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 66 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Material | STAINLESS STEEL | |
Shell Size | H | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 | |
Unique Insert Number | H21 |
Alternate Parts for D38999/24KH21BC
This table gives cross-reference parts and alternative options found for D38999/24KH21BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24KH21BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24WH21BC | 21 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | D38999/24KH21BC vs D38999/24WH21BC |
D38999/24KH21BY | MIL Series Connector, 21 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24KH21BC vs D38999/24KH21BY |
CJ1424SH21BC | MIL Series Connector, 21 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24KH21BC vs CJ1424SH21BC |
D38999/24TH21BC | MIL Series Connector | TE Connectivity | D38999/24KH21BC vs D38999/24TH21BC |
DTS24K23-21BC | MIL Series Connector | TE Connectivity | D38999/24KH21BC vs DTS24K23-21BC |
TVS07RF23-21BC | MIL Series Connector | Amphenol Corporation | D38999/24KH21BC vs TVS07RF23-21BC |
TVS07RS23-21BC | MIL Series Connector | Amphenol Corporation | D38999/24KH21BC vs TVS07RS23-21BC |
D38999/24FH21BY | MIL Series Connector, 21 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24KH21BC vs D38999/24FH21BY |
D38999/24ZH21BC | MIL Series Connector | TE Connectivity | D38999/24KH21BC vs D38999/24ZH21BC |
CJ1424ZH21BC | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24KH21BC vs CJ1424ZH21BC |