Part Details for D38999/24KE99SE by TE Connectivity
Overview of D38999/24KE99SE by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D38999/24KE99SE
D38999/24KE99SE CAD Models
D38999/24KE99SE Part Data Attributes
|
D38999/24KE99SE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/24KE99SE
TE Connectivity
CONNECTOR, 23 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 21,2 | |
Contact Sizes | 20,16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 79 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | E | |
Shell Material | STAINLESS STEEL | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 23 | |
Unique Insert Number | E99 |
Alternate Parts for D38999/24KE99SE
This table gives cross-reference parts and alternative options found for D38999/24KE99SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24KE99SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT934T17K99SE | CONNECTOR, 23 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | D38999/24KE99SE vs MT934T17K99SE |
D38999/24SE99SE | MIL Series Connector, 23 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24KE99SE vs D38999/24SE99SE |
D38999/24GE99SE | MIL Series Connector | TE Connectivity | D38999/24KE99SE vs D38999/24GE99SE |
D38999/24TE99JE | MIL Series Connector, 23 Contact(s), Female, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24KE99SE vs D38999/24TE99JE |
DTS24S17-99JE | MIL Series Connector | TE Connectivity | D38999/24KE99SE vs DTS24S17-99JE |
D38999/24YE99JE | MIL Series Connector | Amphenol Corporation | D38999/24KE99SE vs D38999/24YE99JE |
D38999/24ME99JE | 23 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | D38999/24KE99SE vs D38999/24ME99JE |
D38999/24C-E-99SE | MIL Series Connector, 23 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24KE99SE vs D38999/24C-E-99SE |
DTS24T17-99SE | MIL Series Connector | TE Connectivity | D38999/24KE99SE vs DTS24T17-99SE |
EN3645M7EN99FE | MIL Series Connector, 23 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | D38999/24KE99SE vs EN3645M7EN99FE |