Part Details for D38999/24KE6PN by Amphenol Corporation
Overview of D38999/24KE6PN by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24KE6PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29W7076
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port - Bulk (Alt: 29W7076) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 28 Partner Stock |
|
$326.5000 / $364.2100 | Buy Now |
DISTI #
D38999/24KE6PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port - Bulk (Alt: D38999/24KE6PN) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-D38999/24KE6PN
|
Mouser Electronics | Circular MIL Spec Connector 6P SZ 17 RCPT PNL MNT PIN RoHS: Compliant | 2 |
|
$175.3800 / $296.2500 | Buy Now |
DISTI #
D38999/24KE6PN
|
TTI | Circular MIL Spec Connector 6P SZ 17 RCPT PNL MNT PIN Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 552 In Stock |
|
$69.1000 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 2 |
|
$141.7000 / $177.3700 | Buy Now |
Part Details for D38999/24KE6PN
D38999/24KE6PN CAD Models
D38999/24KE6PN Part Data Attributes
|
D38999/24KE6PN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24KE6PN
Amphenol Corporation
MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 6 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FIRE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Material | STAINLESS STEEL | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | E6 |
Alternate Parts for D38999/24KE6PN
This table gives cross-reference parts and alternative options found for D38999/24KE6PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24KE6PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KJA7T17F6PN | KJA SERIES III | ITT Interconnect Solutions | D38999/24KE6PN vs KJA7T17F6PN |
D38999/24ZE6PN | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24KE6PN vs D38999/24ZE6PN |
DTS24W17-06PN | RECP ASSY | TE Connectivity | D38999/24KE6PN vs DTS24W17-06PN |
D38999/24GE6PN | MIL Series Connector, 6 Contact(s), Aluminum Alloy/Stainless Steel, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24KE6PN vs D38999/24GE6PN |
D38999/24WE6PN | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | D38999/24KE6PN vs D38999/24WE6PN |
D38999/24TE6PN | MIL Series Connector | TE Connectivity | D38999/24KE6PN vs D38999/24TE6PN |
D38999/24FE6PN | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | D38999/24KE6PN vs D38999/24FE6PN |
D38999/24SE6PN | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24KE6PN vs D38999/24SE6PN |
D38999/24ZE6PN | MIL Series Connector | TE Connectivity | D38999/24KE6PN vs D38999/24ZE6PN |
D38999/24ME6HN | MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24KE6PN vs D38999/24ME6HN |