Part Details for D38999/24KE26PN by Amphenol Corporation
Overview of D38999/24KE26PN by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24KE26PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-D38999/24KE26PN
|
Mouser Electronics | Circular MIL Spec Connector 26P FM SZ 17 PIN PNL MNT RoHS: Not Compliant | 0 |
|
$233.2500 / $276.7300 | Order Now |
DISTI #
31263359
|
Verical | Conn Circular PIN 26 POS Crimp ST Jam Nut 26 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$113.6500 / $123.1300 | Buy Now |
DISTI #
D38999/24KE26PN
|
TTI | Circular MIL Spec Connector 26P FM SZ 17 PIN PNL MNT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$122.9700 / $176.2800 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 2 |
|
$129.9300 / $162.6400 | Buy Now |
Part Details for D38999/24KE26PN
D38999/24KE26PN CAD Models
D38999/24KE26PN Part Data Attributes
|
D38999/24KE26PN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24KE26PN
Amphenol Corporation
MIL Series Connector, 26 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 26 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FIRE/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Material | STAINLESS STEEL | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | E26 |
Alternate Parts for D38999/24KE26PN
This table gives cross-reference parts and alternative options found for D38999/24KE26PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24KE26PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24ME26HN | 26 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | D38999/24KE26PN vs D38999/24ME26HN |
HRM24W17-26PN | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Smiths Group | D38999/24KE26PN vs HRM24W17-26PN |
D38999/24LE26HN | MIL Series Connector, 26 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24KE26PN vs D38999/24LE26HN |
CJ1424CE26PN | MIL Series Connector, 26 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24KE26PN vs CJ1424CE26PN |
D38999/24KE26HN | MIL Series Connector | TE Connectivity | D38999/24KE26PN vs D38999/24KE26HN |
D38999/24GE26PN | MIL Series Connector, | Glenair Inc | D38999/24KE26PN vs D38999/24GE26PN |
CJ1424KE26P | MIL Series Connector, 26 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24KE26PN vs CJ1424KE26P |
D38999/24SE26HN | MIL Series Connector, 26 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24KE26PN vs D38999/24SE26HN |
CTV07RW-17-26PN | MIL Series Connector, 26 Contact(s), Male, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24KE26PN vs CTV07RW-17-26PN |
D38999/24TE26HN | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24KE26PN vs D38999/24TE26HN |