D38999/24KD19PB
Description: MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle,

Overview of D38999/24KD19PB by Corsair Electrical Connectors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for D38999/24KD19PB by Corsair Electrical Connectors Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2899-D38999/24KD19PB-ND
DigiKey D38999/24KD19PB Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT 27
In Stock
  • 1 $122.0000
  • 10 $118.3550
  • 25 $114.9224
  • 50 $110.1376
  • 100 $108.6360
  • 250 $105.7320
  • 500 $104.3460
  • 1,000 $102.9930
$102.9930 / $122.0000 Buy Now

CAD Models for D38999/24KD19PB by Corsair Electrical Connectors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24KD19PB by Corsair Electrical Connectors Inc

D38999/24KD19PB
Corsair Electrical Connectors Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CORSAIR ELECTRICAL CONNECTORS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
19
Contact Sizes
20
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
90
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/FIRE RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
B
Shell Material
STAINLESS STEEL
Shell Size
D
Termination Type
CRIMP
Total Number of Contacts
19
Unique Insert Number
D19
Want to compare parts?
  1. D38999/24KD19PB
    Corsair Electrical Connectors Inc
    MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle,
    VS

Alternate Parts for D38999/24KD19PB

This table gives cross-reference parts and alternative options found for D38999/24KD19PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24KD19PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/24FD19HB MIL Series Connector TE Connectivity D38999/24KD19PB vs D38999/24FD19HB
D38999/24KD19PB MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Aero-Electric Connector Inc D38999/24KD19PB vs D38999/24KD19PB
DTS24F15-19PB MIL Series Connector TE Connectivity D38999/24KD19PB vs DTS24F15-19PB
D38999/24MD19HB 19 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE TE Connectivity D38999/24KD19PB vs D38999/24MD19HB
CJ1424ZD19PX MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24KD19PB vs CJ1424ZD19PX
DTS24K15-19PB CONNECTOR, 19 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity / Deutsch D38999/24KD19PB vs DTS24K15-19PB
TVS07RF15-19HB MIL Series Connector Amphenol Corporation D38999/24KD19PB vs TVS07RF15-19HB
CTV07RW-15-19PB MIL Series Connector, 19 Contact(s), Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24KD19PB vs CTV07RW-15-19PB
D38999/24WD19PB MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24KD19PB vs D38999/24WD19PB
MT934T15K19PB CONNECTOR, 19 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity D38999/24KD19PB vs MT934T15K19PB
Part Number Description Manufacturer Compare
D38999/24SD19PB MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24KD19PB vs D38999/24SD19PB
D38999/24S-D-19HB MIL Series Connector, 19 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24KD19PB vs D38999/24S-D-19HB
D38999/24FD19HB MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24KD19PB vs D38999/24FD19HB
D38999/24WD19PB MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24KD19PB vs D38999/24WD19PB
TV07RW-15-19PB MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24KD19PB vs TV07RW-15-19PB
TVS07RF-15-19PB MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24KD19PB vs TVS07RF-15-19PB
MT934T15S19PB 19 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP D38999/24KD19PB vs MT934T15S19PB
D38999/24C-D-19HB MIL Series Connector, 19 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24KD19PB vs D38999/24C-D-19HB
D38999/24LD19PB MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24KD19PB vs D38999/24LD19PB
D38999/24LD19HB MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24KD19PB vs D38999/24LD19HB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24KD19PB by Corsair Electrical Connectors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24KD19PB by Corsair Electrical Connectors Inc

Select Manufacturer
Which Manufacturer of D38999/24KD19PB would you like to use for your alert(s)?
  • Please alert me when D38999/24KD19PB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24KD19PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24KD19PB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24KD19PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24KD19PB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24KD19PB by Corsair Electrical Connectors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: