Part Details for D38999/24KC23BA by TE Connectivity
Overview of D38999/24KC23BA by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for D38999/24KC23BA
D38999/24KC23BA CAD Models
D38999/24KC23BA Part Data Attributes
|
D38999/24KC23BA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/24KC23BA
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 32 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Material | STAINLESS STEEL | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 32 | |
Unique Insert Number | C23 |
Alternate Parts for D38999/24KC23BA
This table gives cross-reference parts and alternative options found for D38999/24KC23BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24KC23BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24MC23BA | MIL Series Connector | TE Connectivity | D38999/24KC23BA vs D38999/24MC23BA |
DTS24K13-23BA | MIL Series Connector | TE Connectivity | D38999/24KC23BA vs DTS24K13-23BA |
DTS24Z13-23BA | MIL Series Connector | TE Connectivity | D38999/24KC23BA vs DTS24Z13-23BA |
DTS24T13-23BA | MIL Series Connector | TE Connectivity | D38999/24KC23BA vs DTS24T13-23BA |
ACT24JC23BA | MIL Series Connector, 32 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | D38999/24KC23BA vs ACT24JC23BA |
DTS24S13-23BA | MIL Series Connector | TE Connectivity | D38999/24KC23BA vs DTS24S13-23BA |
ACT24MC23BA | MIL Series Connector, 32 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | D38999/24KC23BA vs ACT24MC23BA |
D38999/24TC23BA | MIL Series Connector | TE Connectivity | D38999/24KC23BA vs D38999/24TC23BA |
D38999/24JC23BA | MIL Series Connector | TE Connectivity | D38999/24KC23BA vs D38999/24JC23BA |
D38999/24ZC23BA | MIL Series Connector | TE Connectivity | D38999/24KC23BA vs D38999/24ZC23BA |