D38999/24KB98PX
Corsair Electrical Connectors Inc
Description: MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle,

Overview of D38999/24KB98PX by Corsair Electrical Connectors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for D38999/24KB98PX by Corsair Electrical Connectors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24KB98PX by Corsair Electrical Connectors Inc

D38999/24KB98PX
Corsair Electrical Connectors Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CORSAIR ELECTRICAL CONNECTORS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
6
Contact Sizes
20
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
90
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/FIRE RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
B
Shell Material
STAINLESS STEEL
Shell Size
B
Termination Type
CRIMP
Total Number of Contacts
6
Unique Insert Number
B98
Want to compare parts?
  1. D38999/24KB98PX
    Corsair Electrical Connectors Inc
    MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle,
    VS

Alternate Parts for D38999/24KB98PX

This table gives cross-reference parts and alternative options found for D38999/24KB98PX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24KB98PX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DTS24N11-98PB MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle TE Connectivity D38999/24KB98PX vs DTS24N11-98PB
CTV07RGW-11-98HB MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24KB98PX vs CTV07RGW-11-98HB
DTS24S11-98HB MIL Series Connector TE Connectivity D38999/24KB98PX vs DTS24S11-98HB
D38999/24NB98PB MIL Series Connector Amphenol Corporation D38999/24KB98PX vs D38999/24NB98PB
CTVS07RF11-98HB MIL Series Connector Amphenol Corporation D38999/24KB98PX vs CTVS07RF11-98HB
D38999/24WB98PB MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Aero-Electric Connector Inc D38999/24KB98PX vs D38999/24WB98PB
TVS07RB-11-98PB MIL Series Connector, 6 Contact(s), Bronze, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24KB98PX vs TVS07RB-11-98PB
D38999/24KB98PB MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24KB98PX vs D38999/24KB98PB
KJA7Y11N98PB MIL Series Connector, 6 Contact(s), Steel, Male, Receptacle ITT Interconnect Solutions D38999/24KB98PX vs KJA7Y11N98PB
D38999/24LB98HB MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24KB98PX vs D38999/24LB98HB
Part Number Description Manufacturer Compare
D38999/24ZB98HB MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24KB98PX vs D38999/24ZB98HB
MT934T11S98PB 6 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP D38999/24KB98PX vs MT934T11S98PB
CTV07RW-11-98PB MIL Series Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24KB98PX vs CTV07RW-11-98PB
MT934T11K98PB CONNECTOR, 6 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity D38999/24KB98PX vs MT934T11K98PB
D38999/24S-B-98HB MIL Series Connector, 6 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24KB98PX vs D38999/24S-B-98HB
TVS07RS11-98HB MIL Series Connector Amphenol Corporation D38999/24KB98PX vs TVS07RS11-98HB
D38999/24ZB98PB MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24KB98PX vs D38999/24ZB98PB
TVS07RF11-98HB MIL Series Connector Amphenol Corporation D38999/24KB98PX vs TVS07RF11-98HB
TVS07RF-11-98PB MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24KB98PX vs TVS07RF-11-98PB
D38999/24TB98HB MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24KB98PX vs D38999/24TB98HB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24KB98PX by Corsair Electrical Connectors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24KB98PX by Corsair Electrical Connectors Inc

Select Manufacturer
Which Manufacturer of D38999/24KB98PX would you like to use for your alert(s)?
  • Please alert me when D38999/24KB98PX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24KB98PX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24KB98PX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24KB98PX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24KB98PX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24KB98PX by Corsair Electrical Connectors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: