Part Details for D38999/24KB35HA by Corsair Electrical Connectors Inc
Overview of D38999/24KB35HA by Corsair Electrical Connectors Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24KB35HA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-D38999/24KB35HA-ND
|
DigiKey | D38999/24KB35HA Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
1 In Stock |
|
$89.8420 / $106.4300 | Buy Now |
DISTI #
69809796
|
Verical | Conn Circular PIN 13 POS Crimp ST Jam Nut 13 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 2002 | Americas - 1 |
|
$73.4295 / $117.4872 | Buy Now |
|
Quest Components | 1 |
|
$187.9800 | Buy Now |
Part Details for D38999/24KB35HA
D38999/24KB35HA CAD Models
D38999/24KB35HA Part Data Attributes
|
D38999/24KB35HA
Corsair Electrical Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/24KB35HA
Corsair Electrical Connectors Inc
MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORSAIR ELECTRICAL CONNECTORS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 13 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 113 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FIRE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Material | STAINLESS STEEL | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 | |
Unique Insert Number | B35 |
Alternate Parts for D38999/24KB35HA
This table gives cross-reference parts and alternative options found for D38999/24KB35HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24KB35HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24MB35HA | 13 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | D38999/24KB35HA vs D38999/24MB35HA |
D38999/24WB35PA | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | D38999/24KB35HA vs D38999/24WB35PA |
CJ1424SB35PW | MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24KB35HA vs CJ1424SB35PW |
CTV07RGW-11-35HA | MIL Series Connector, 13 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24KB35HA vs CTV07RGW-11-35HA |
D38999/24MB35PA | MIL Series Connector, 13 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24KB35HA vs D38999/24MB35PA |
D38999/24ZB35HA | MIL Series Connector | TE Connectivity | D38999/24KB35HA vs D38999/24ZB35HA |
D38999/24F-B-35PA | MIL Series Connector, 13 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24KB35HA vs D38999/24F-B-35PA |
HRC94WB35PA | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, | Smiths Group | D38999/24KB35HA vs HRC94WB35PA |
D38999/24TB35PA | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24KB35HA vs D38999/24TB35PA |
ACT24JB35PA | MIL Series Connector, 13 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | D38999/24KB35HA vs ACT24JB35PA |