D38999/24K-F-11SA
Description: MIL Series Connector, 11 Contact(s), Steel, Female, Crimp Terminal, Receptacle

Overview of D38999/24K-F-11SA by HiRel Connectors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for D38999/24K-F-11SA by HiRel Connectors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24K-F-11SA by HiRel Connectors Inc

D38999/24K-F-11SA
HiRel Connectors Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HI REL CONNECTORS INC
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-352
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Quantities
11
Contact Sizes
16
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
A
Shell Material
STAINLESS STEEL
Shell Size
F
Termination Type
CRIMP
Total Number of Contacts
11
Unique Insert Number
F11
Want to compare parts?
  1. D38999/24K-F-11SA
    HiRel Connectors Inc
    MIL Series Connector, 11 Contact(s), Steel, Female, Crimp Terminal, Receptacle
    VS

Alternate Parts for D38999/24K-F-11SA

This table gives cross-reference parts and alternative options found for D38999/24K-F-11SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24K-F-11SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/24W-F-11SA MIL Series Connector, 11 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24K-F-11SA vs D38999/24W-F-11SA
TVS07RK19-11JA MIL Series Connector Amphenol Corporation D38999/24K-F-11SA vs TVS07RK19-11JA
D38999/24LF11JA MIL Series Connector, 11 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24K-F-11SA vs D38999/24LF11JA
TVS07RF-19-11SA MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24K-F-11SA vs TVS07RF-19-11SA
D38999/24LF11SA MIL Series Connector, 11 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24K-F-11SA vs D38999/24LF11SA
D38999/24C-F-11JA MIL Series Connector, 11 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24K-F-11SA vs D38999/24C-F-11JA
CTVS07RF19-11JA MIL Series Connector Amphenol Corporation D38999/24K-F-11SA vs CTVS07RF19-11JA
CTV07RW-19-11SA MIL Series Connector, 11 Contact(s), Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24K-F-11SA vs CTV07RW-19-11SA
D38999/24S-F-11SA MIL Series Connector, 11 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24K-F-11SA vs D38999/24S-F-11SA
D38999/24F-F-11JA MIL Series Connector, 11 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24K-F-11SA vs D38999/24F-F-11JA
Part Number Description Manufacturer Compare
D38999/24GF11JA-LC MIL Series Connector, 11 Contact(s), Aluminum Alloy/Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24K-F-11SA vs D38999/24GF11JA-LC
D38999/24JF11JA-LC MIL Series Connector, 11 Contact(s), Composite, Female, Crimp Terminal, Receptacle TE Connectivity D38999/24K-F-11SA vs D38999/24JF11JA-LC
D38999/24KF11JA MIL Series Connector, 11 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24K-F-11SA vs D38999/24KF11JA
YACT24JF11JAV00100 MIL Series Connector TE Connectivity D38999/24K-F-11SA vs YACT24JF11JAV00100
D38999/24WF11JA MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24K-F-11SA vs D38999/24WF11JA
YDTS24T19-11JAV001 MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Receptacle TE Connectivity D38999/24K-F-11SA vs YDTS24T19-11JAV001
MT934T19S11SA 11 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP D38999/24K-F-11SA vs MT934T19S11SA
D38999/24GF11SA-LC MIL Series Connector, 11 Contact(s), Aluminum Alloy/Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24K-F-11SA vs D38999/24GF11SA-LC
D38999/24WF11JA-LC MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24K-F-11SA vs D38999/24WF11JA-LC
TVS07RS-19-11SA MIL Series Connector, 11 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24K-F-11SA vs TVS07RS-19-11SA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24K-F-11SA by HiRel Connectors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24K-F-11SA by HiRel Connectors Inc

  • Please alert me when D38999/24K-F-11SA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D38999/24K-F-11SA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24K-F-11SA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D38999/24K-F-11SA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24K-F-11SA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24K-F-11SA by HiRel Connectors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: