Part Details for D38999/24K-E-26PB by HiRel Connectors Inc
Overview of D38999/24K-E-26PB by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADAU1466WBCPZ300 | Analog Devices | 32bit SigmaDSP Audio 24K/80K | |
ADAU1467WBCPZ300RL | Analog Devices | 32bit SigmaDSP Audio 24K/80K | |
ADAU1467WBCPZ300 | Analog Devices | 32bit SigmaDSP Audio 24K/80K |
Part Details for D38999/24K-E-26PB
D38999/24K-E-26PB CAD Models
D38999/24K-E-26PB Part Data Attributes
|
D38999/24K-E-26PB
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/24K-E-26PB
HiRel Connectors Inc
MIL Series Connector, 26 Contact(s), Steel, Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-363 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Quantities | 26 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 49 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Material | STAINLESS STEEL | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | E26 |
Alternate Parts for D38999/24K-E-26PB
This table gives cross-reference parts and alternative options found for D38999/24K-E-26PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24K-E-26PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CJ1424TE26PB | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24K-E-26PB vs CJ1424TE26PB |
KJB7T17W26PB | CONN RCPT 26POS JAM NUT PIN | ITT Interconnect Solutions | D38999/24K-E-26PB vs KJB7T17W26PB |
CJ1424WE26PX | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24K-E-26PB vs CJ1424WE26PX |
D38999/24FE26PB | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | D38999/24K-E-26PB vs D38999/24FE26PB |
D38999/24FE26PB | MIL Series Connector, | Glenair Inc | D38999/24K-E-26PB vs D38999/24FE26PB |
MT934T17K26PB | CONNECTOR, 26 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | D38999/24K-E-26PB vs MT934T17K26PB |
MT934T17S26PB | CONNECTOR, 26 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | D38999/24K-E-26PB vs MT934T17S26PB |
D38999/24ME26HB | 26 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | D38999/24K-E-26PB vs D38999/24ME26HB |
TVS07RK-17-26PB | MIL Series Connector, 26 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24K-E-26PB vs TVS07RK-17-26PB |
D38999/24F-E-26HB | MIL Series Connector, 26 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24K-E-26PB vs D38999/24F-E-26HB |