There are no models available for this part yet.
Overview of D38999/24K-B-99HD by HiRel Connectors Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812PS-824KB | Coilcraft Inc | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 2320, CHIP, 1812 | |
1812PS-224KB | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 2320, CHIP, 1812 | |
1008PS-224KB | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, 1 Element, SMD, 1008, CHIP, 1008, ROHS COMPLIANT |
CAD Models for D38999/24K-B-99HD by HiRel Connectors Inc
Part Data Attributes for D38999/24K-B-99HD by HiRel Connectors Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HI REL CONNECTORS INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-363
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Quantities
|
7
|
Contact Sizes
|
20
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
119
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
D
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
B
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
7
|
Unique Insert Number
|
B99
|
Alternate Parts for D38999/24K-B-99HD
This table gives cross-reference parts and alternative options found for D38999/24K-B-99HD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24K-B-99HD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24ZB99PD | MIL Series Connector | TE Connectivity | D38999/24K-B-99HD vs D38999/24ZB99PD |
TVS07RF11-99HD | MIL Series Connector | Amphenol Corporation | D38999/24K-B-99HD vs TVS07RF11-99HD |
D38999/24JB99PD | 7 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | D38999/24K-B-99HD vs D38999/24JB99PD |
D38999/24KB99HD | MIL Series Connector | TE Connectivity | D38999/24K-B-99HD vs D38999/24KB99HD |
CJ1424WB99PZ | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24K-B-99HD vs CJ1424WB99PZ |
D38999/24KB99PD | CONNECTOR, 7 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | D38999/24K-B-99HD vs D38999/24KB99PD |
D38999/24ZB99PD | MIL Series Connector | Amphenol Corporation | D38999/24K-B-99HD vs D38999/24ZB99PD |
D38999/24MB99HD | CONNECTOR, 7 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity / Deutsch | D38999/24K-B-99HD vs D38999/24MB99HD |
DTS24L11-99PD | MIL Series Connector | TE Connectivity | D38999/24K-B-99HD vs DTS24L11-99PD |
CJ1424TB99PZ | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24K-B-99HD vs CJ1424TB99PZ |