Part Details for D38999/24JJ24SD by Amphenol Corporation
Overview of D38999/24JJ24SD by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24JJ24SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/24JJ24SD
|
TTI | Circular MIL Spec Connector RECEPT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 28 In Stock |
|
$216.5900 / $294.0500 | Buy Now |
Part Details for D38999/24JJ24SD
D38999/24JJ24SD CAD Models
D38999/24JJ24SD Part Data Attributes
|
D38999/24JJ24SD
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24JJ24SD
Amphenol Corporation
MIL Series Connector, 24 Contact(s), Composite, Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 12,12 | |
Contact Sizes | 16,12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 62 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | D | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | J | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 | |
Unique Insert Number | J24 |
Alternate Parts for D38999/24JJ24SD
This table gives cross-reference parts and alternative options found for D38999/24JJ24SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24JJ24SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24K-J-24SD | MIL Series Connector, 24 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24JJ24SD vs D38999/24K-J-24SD |
CJ1424CJ24SZ | MIL Series Connector, 24 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24JJ24SD vs CJ1424CJ24SZ |
D38999/24FJ24SD | MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | D38999/24JJ24SD vs D38999/24FJ24SD |
MT934T25K24SD | 24 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | D38999/24JJ24SD vs MT934T25K24SD |
D38999/24TJ24SD | MIL Series Connector, 24 Contact(s), Female, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24JJ24SD vs D38999/24TJ24SD |
TVS07RK25-24JD | MIL Series Connector | Amphenol Corporation | D38999/24JJ24SD vs TVS07RK25-24JD |
CJ1424TJ24SD | MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24JJ24SD vs CJ1424TJ24SD |
DTS24G25-24SD | MIL Series Connector | TE Connectivity | D38999/24JJ24SD vs DTS24G25-24SD |
D38999/24TJ24SD | MIL Series Connector | TE Connectivity | D38999/24JJ24SD vs D38999/24TJ24SD |
CJ1424ZJ24SZ | MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24JJ24SD vs CJ1424ZJ24SZ |