D38999/24JG39HA
Description: CONNECTOR, 39 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE

Overview of D38999/24JG39HA by TE Connectivity / Deutsch

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for D38999/24JG39HA by TE Connectivity / Deutsch
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24JG39HA by TE Connectivity / Deutsch

D38999/24JG39HA
TE Connectivity / Deutsch
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DEUTSCH CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Arrangement
S37P2
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Quantities
2,37
Contact Sizes
16,20
Contact Style
RND PIN-SKT
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
135
Durability
1500 Cycles
EMI Shielded
YES
Empty Shell
YES
Environmental Characteristics
FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mains Connector Rating
13A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Type
CABLE AND PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
A
Polarization Key
POLARIZED
Rated Current (Signal)
13 A
Rated Voltage
850 V
Shell Finish
CADMIUM
Shell Material
COMPOSITE
Shell Size
21
Termination Type
CRIMP
Total Number of Contacts
39
Unique Insert Number
G39
Wire Size-Max
16 AWG
Wire Size-Min
20 AWG
Want to compare parts?
  1. D38999/24JG39HA
    TE Connectivity / Deutsch
    CONNECTOR, 39 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE
    VS

Alternate Parts for D38999/24JG39HA

This table gives cross-reference parts and alternative options found for D38999/24JG39HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24JG39HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/24W-G-39PA MIL Series Connector, 39 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24JG39HA vs D38999/24W-G-39PA
EN3645J7GN39MA MIL Series Connector, 39 Contact(s), Composite, Male, Crimp Terminal, Receptacle TE Connectivity D38999/24JG39HA vs EN3645J7GN39MA
D38999/24F-G-39HA MIL Series Connector, 39 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24JG39HA vs D38999/24F-G-39HA
D38999/24GG39HA MIL Series Connector, 39 Contact(s), Aluminum Alloy/Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24JG39HA vs D38999/24GG39HA
TVS07RK-21-39PA MIL Series Connector, 39 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24JG39HA vs TVS07RK-21-39PA
D38999/24TG39PW MIL Series Connector, 39 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24JG39HA vs D38999/24TG39PW
DTS24S21-39HA MIL Series Connector TE Connectivity D38999/24JG39HA vs DTS24S21-39HA
CTVS07RF-21-39PA MIL Series Connector, 39 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24JG39HA vs CTVS07RF-21-39PA
DTS24L21-39PA MIL Series Connector TE Connectivity D38999/24JG39HA vs DTS24L21-39PA
DTS24F21-39HA MIL Series Connector TE Connectivity D38999/24JG39HA vs DTS24F21-39HA
Part Number Description Manufacturer Compare
D38999/24C-G-39HA MIL Series Connector, 39 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24JG39HA vs D38999/24C-G-39HA
D38999/24MG39HA MIL Series Connector, 39 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24JG39HA vs D38999/24MG39HA
D38999/24K-G-39HA MIL Series Connector, 39 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24JG39HA vs D38999/24K-G-39HA
TVS07RS21-39HA MIL Series Connector Amphenol Corporation D38999/24JG39HA vs TVS07RS21-39HA
D38999/24WG39HA MIL Series Connector, 39 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24JG39HA vs D38999/24WG39HA
D38999/24SG39PA MIL Series Connector, 39 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24JG39HA vs D38999/24SG39PA
D38999/24S-G-39PA MIL Series Connector, 39 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24JG39HA vs D38999/24S-G-39PA
MT934T21S39PA CONNECTOR, 39 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity D38999/24JG39HA vs MT934T21S39PA
TVS07RK21-39HA MIL Series Connector Amphenol Corporation D38999/24JG39HA vs TVS07RK21-39HA
D38999/24SG39HA MIL Series Connector, 39 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24JG39HA vs D38999/24SG39HA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24JG39HA by TE Connectivity / Deutsch.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24JG39HA by TE Connectivity / Deutsch

Select Manufacturer
Which Manufacturer of D38999/24JG39HA would you like to use for your alert(s)?
  • Please alert me when D38999/24JG39HA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24JG39HA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24JG39HA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24JG39HA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24JG39HA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24JG39HA by TE Connectivity / Deutsch

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: