Part Details for D38999/24JC4SB by Amphenol Corporation
Overview of D38999/24JC4SB by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24JC4SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-D38999/24JC4SB
|
Mouser Electronics | Circular MIL Spec Connector 4P 4#16 SKT J/N RCPT RoHS: Not Compliant | 0 |
|
$159.4600 / $161.8700 | Order Now |
DISTI #
D38999/24JC4SB
|
TTI | Circular MIL Spec Connector 4P 4#16 SKT J/N RCPT Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$101.7700 / $109.5600 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 34 |
|
$101.7700 / $127.3900 | Buy Now |
Part Details for D38999/24JC4SB
D38999/24JC4SB CAD Models
D38999/24JC4SB Part Data Attributes
|
D38999/24JC4SB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24JC4SB
Amphenol Corporation
MIL Series Connector, 4 Contact(s), Composite, Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 4 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 90 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | C4 |
Alternate Parts for D38999/24JC4SB
This table gives cross-reference parts and alternative options found for D38999/24JC4SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24JC4SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/24JC4SB | TE Connectivity | Check for Price | MIL Series Connector | D38999/24JC4SB vs D38999/24JC4SB |
D38999/24KC04SB | TE's AMP | Check for Price | 4 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | D38999/24JC4SB vs D38999/24KC04SB |
CJ1424TC4SB | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | D38999/24JC4SB vs CJ1424TC4SB |
D38999/24ZC4JB | Amphenol Corporation | Check for Price | MIL Series Connector | D38999/24JC4SB vs D38999/24ZC4JB |
D38999/24TC4SX | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | D38999/24JC4SB vs D38999/24TC4SX |
D38999/24W-C-4SB | HiRel Connectors Inc | Check for Price | MIL Series Connector, 4 Contact(s), Metal, Female, Crimp Terminal, Receptacle | D38999/24JC4SB vs D38999/24W-C-4SB |
D38999/24JC04JB | TE Connectivity / Deutsch | Check for Price | CONNECTOR, 4 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | D38999/24JC4SB vs D38999/24JC04JB |
CJ1424CC4SX | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 4 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | D38999/24JC4SB vs CJ1424CC4SX |
D38999/24TC4SB | Amphenol Corporation | Check for Price | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | D38999/24JC4SB vs D38999/24TC4SB |
D38999/24SC4JB | Amphenol Corporation | Check for Price | MIL Series Connector, 4 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | D38999/24JC4SB vs D38999/24SC4JB |