Part Details for D38999/24JC04PN by TE Connectivity
Overview of D38999/24JC04PN by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24JC04PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/24JC04PN-ND
|
DigiKey | JAM NUT RECEPTACLE Min Qty: 50 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$289.7440 | Buy Now |
DISTI #
571-D38999/24JC04PN
|
Mouser Electronics | Circular MIL Spec Connector JAM NUT RECEPTACLE RoHS: Not Compliant | 0 |
|
$45.2100 / $47.8600 | Order Now |
DISTI #
DCHD38999/24JC04PN
|
Heilind Electronics | JAM NUT RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHD38999/24JC04PN
|
Interstate Connecting Components | JAM NUT RECEPTACLE | 0 |
|
Buy Now |
Part Details for D38999/24JC04PN
D38999/24JC04PN CAD Models
D38999/24JC04PN Part Data Attributes
|
D38999/24JC04PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/24JC04PN
TE Connectivity
4 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 4 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | C04 |
Alternate Parts for D38999/24JC04PN
This table gives cross-reference parts and alternative options found for D38999/24JC04PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24JC04PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24KC4PN | MIL Series Connector | TE Connectivity | D38999/24JC04PN vs D38999/24KC4PN |
HRC94MC04PN | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, | Smiths Group | D38999/24JC04PN vs HRC94MC04PN |
D38999/24JC4PN | MIL Series Connector | TE Connectivity | D38999/24JC04PN vs D38999/24JC4PN |
D38999/24KC4HN | MIL Series Connector | TE Connectivity | D38999/24JC04PN vs D38999/24KC4HN |
8D7-13W04PN | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Esterline Technologies Corporation | D38999/24JC04PN vs 8D7-13W04PN |
D38999/24KC04PN | 4 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | D38999/24JC04PN vs D38999/24KC04PN |
D38999/24F-C-4PN | MIL Series Connector, 4 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24JC04PN vs D38999/24F-C-4PN |
D38999/24S-C-4PN | MIL Series Connector, 4 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24JC04PN vs D38999/24S-C-4PN |
D38999/24S-C-4HN | MIL Series Connector, 4 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24JC04PN vs D38999/24S-C-4HN |
D38999/24W-C-4PN | MIL Series Connector, 4 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24JC04PN vs D38999/24W-C-4PN |