D38999/24GH55SB
Description: MIL Series Connector, 55 Contact(s), Aluminum Alloy/Stainless Steel, Female, Crimp Terminal, Receptacle,

Overview of D38999/24GH55SB by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for D38999/24GH55SB by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24GH55SB by Amphenol Corporation

D38999/24GH55SB
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Gold (Au)
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Quantities
55
Contact Sizes
20
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
49
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT/MOISTURE RESISTANT
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
B
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
H
Termination Type
CRIMP
Total Number of Contacts
55
Unique Insert Number
H55
Want to compare parts?
  1. D38999/24GH55SB
    Amphenol Corporation
    MIL Series Connector, 55 Contact(s), Aluminum Alloy/Stainless Steel, Female, Crimp Terminal, Receptacle,
    VS

Alternate Parts for D38999/24GH55SB

This table gives cross-reference parts and alternative options found for D38999/24GH55SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24GH55SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/24GH55SB MIL Series Connector TE Connectivity D38999/24GH55SB vs D38999/24GH55SB
D38999/24KH55SB MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24GH55SB vs D38999/24KH55SB
DTS24F23-55SB 55 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE TE Connectivity D38999/24GH55SB vs DTS24F23-55SB
D38999/24C-H-55JB MIL Series Connector, 55 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24GH55SB vs D38999/24C-H-55JB
D38999/24NH55SB MIL Series Connector Amphenol Corporation D38999/24GH55SB vs D38999/24NH55SB
D38999/24CH55SB MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24GH55SB vs D38999/24CH55SB
DTS24H23-55SB MIL Series Connector, 55 Contact(s), Female, Solder Terminal, Receptacle TE Connectivity D38999/24GH55SB vs DTS24H23-55SB
D38999/24MH55SB CONNECTOR, 55 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE TE Connectivity / Deutsch D38999/24GH55SB vs D38999/24MH55SB
TVS07RF-23-55SB MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24GH55SB vs TVS07RF-23-55SB
D38999/24S-H-55JB MIL Series Connector, 55 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24GH55SB vs D38999/24S-H-55JB
Part Number Description Manufacturer Compare
D38999/24SH55JB-LC MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24GH55SB vs D38999/24SH55JB-LC
D38999/24F23-55SB 55 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE TE Connectivity D38999/24GH55SB vs D38999/24F23-55SB
D38999/24TH55SB-LC MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24GH55SB vs D38999/24TH55SB-LC
D38999/24MH55JB-LC MIL Series Connector, 55 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24GH55SB vs D38999/24MH55JB-LC
MT934T23S55SB 55 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP D38999/24GH55SB vs MT934T23S55SB
D38999/24W-H-55SB MIL Series Connector, 55 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24GH55SB vs D38999/24W-H-55SB
D38999/24ZH55JB MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24GH55SB vs D38999/24ZH55JB
TVS07RF-23-55SB MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24GH55SB vs TVS07RF-23-55SB
D38999/24JH55SB MIL Series Connector, 55 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24GH55SB vs D38999/24JH55SB
D38999/24W-H-55JB MIL Series Connector, 55 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24GH55SB vs D38999/24W-H-55JB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24GH55SB by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24GH55SB by Amphenol Corporation

Select Manufacturer
Which Manufacturer of D38999/24GH55SB would you like to use for your alert(s)?
  • Please alert me when D38999/24GH55SB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24GH55SB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24GH55SB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24GH55SB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24GH55SB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24GH55SB by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: