Datasheets
D38999/24GF32BD by:

MIL Series Connector,

Part Details for D38999/24GF32BD by Glenair Inc

Overview of D38999/24GF32BD by Glenair Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Price & Stock for D38999/24GF32BD

Part # Distributor Description Stock Price Buy
DISTI # 99AH4468
Newark Connector |Glenair D38999/24GF32BD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1,620.4400
  • 2 $1,457.1200
  • 4 $1,247.7800
  • 7 $954.6700
  • 10 $711.8300
  • 20 $556.8800
  • 35 $473.1500
  • 50 $418.7300
$418.7300 / $1,620.4400 Buy Now
DISTI # 3937-D38999/24GF32BD-ND
DigiKey D38999 SERIES III CONNECTOR Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 27
In Stock
  • 1 $3,789.4200
  • 2 $3,407.5450
  • 4 $2,917.9275
  • 7 $2,232.5271
  • 10 $1,664.6180
$1,664.6180 / $3,789.4200 Buy Now
DISTI # D38999/24GF32BD
Avnet Americas Circular Housing MIL-DTL-38999 Series III Triple Start Thread Jam Nut Receptacle 32 Position Socket Contact 19 Shell Size Aluminum Alloy - Bulk (Alt: D38999/24GF32BD) Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 631-D3899924GF32BD
Mouser Electronics Circular MIL Spec Connector 0
  • 10 $793.5700
$793.5700 Order Now
DISTI # GLED38999/24GF32BD
Interstate Connecting Components   0
Buy Now
JRH Electronics n/a 0
  • 1 $3,206.4300
  • 2 $2,883.3000
  • 4 $2,469.0100
  • 7 $1,889.0600
  • 10 $1,408.5200
$1,408.5200 / $3,206.4300 Buy Now

Part Details for D38999/24GF32BD

D38999/24GF32BD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/24GF32BD Part Data Attributes

D38999/24GF32BD Glenair Inc
Buy Now Datasheet
Compare Parts:
D38999/24GF32BD Glenair Inc MIL Series Connector,
Part Life Cycle Code Active
Ihs Manufacturer GLENAIR INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 SERIES III
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Contact Quantities 32
Contact Sizes 20
Coupling Type THREADED
Degrees of Rotation 62
Empty Shell YES
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization D
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Shell Size 19
Termination Type CRIMP
Total Number of Contacts 32
Unique Insert Number 19-32

Alternate Parts for D38999/24GF32BD

This table gives cross-reference parts and alternative options found for D38999/24GF32BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24GF32BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TVS07RS19-32BD MIL Series Connector Amphenol Corporation D38999/24GF32BD vs TVS07RS19-32BD
DTS24L19-32BD MIL Series Connector TE Connectivity D38999/24GF32BD vs DTS24L19-32BD
D38999/24FF32BD MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Aero-Electric Connector Inc D38999/24GF32BD vs D38999/24FF32BD
CTV07RW19-32BD MIL Series Connector Amphenol Corporation D38999/24GF32BD vs CTV07RW19-32BD
DTS24Z19-32BD MIL Series Connector TE Connectivity D38999/24GF32BD vs DTS24Z19-32BD
D38999/24ZF32BD MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24GF32BD vs D38999/24ZF32BD
DTS24S19-32BD MIL Series Connector TE Connectivity D38999/24GF32BD vs DTS24S19-32BD
D38999/24ZF32BD MIL Series Connector TE Connectivity D38999/24GF32BD vs D38999/24ZF32BD
D38999/24CF32BZ MIL Series Connector, 32 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24GF32BD vs D38999/24CF32BZ
TVS07RK19-32BD MIL Series Connector Amphenol Corporation D38999/24GF32BD vs TVS07RK19-32BD
Part Number Description Manufacturer Compare
YACT24MF32BD000000 MIL Series Connector, 32 Contact(s), Composite, Female, Crimp Terminal, Receptacle TE Connectivity D38999/24GF32BD vs YACT24MF32BD000000
TVS07RK19-32BD MIL Series Connector Amphenol Corporation D38999/24GF32BD vs TVS07RK19-32BD
CTVS07RF19-32BD MIL Series Connector Amphenol Corporation D38999/24GF32BD vs CTVS07RF19-32BD
YDTS24Z19-32BDV001 MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Receptacle TE Connectivity D38999/24GF32BD vs YDTS24Z19-32BDV001
D38999/24KF32BD MIL Series Connector, 32 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24GF32BD vs D38999/24KF32BD
YDTS24F19-32BDV001 MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Receptacle TE Connectivity D38999/24GF32BD vs YDTS24F19-32BDV001
D38999/24MF32BD MIL Series Connector, 32 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24GF32BD vs D38999/24MF32BD
YACT24MF32BDV00100 MIL Series Connector TE Connectivity D38999/24GF32BD vs YACT24MF32BDV00100
TVS07RS19-32BD MIL Series Connector Amphenol Corporation D38999/24GF32BD vs TVS07RS19-32BD
D38999/24WF32BD MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24GF32BD vs D38999/24WF32BD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24GF32BD by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24GF32BD by Glenair Inc

Select Manufacturer
Which Manufacturer of D38999/24GF32BD would you like to use for your alert(s)?
  • Please alert me when D38999/24GF32BD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24GF32BD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24GF32BD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24GF32BD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24GF32BD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24GF32BD by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: