There are no models available for this part yet.
Overview of D38999/24GC4AE by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for D38999/24GC4AE by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99AH3851
|
Newark | Connector |Glenair D38999/24GC4AE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$395.8500 / $1,531.9700 | Buy Now | |
DISTI #
3937-D38999/24GC4AE-ND
|
DigiKey | D38999 SERIES III CONNECTOR Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$1,573.7270 / $3,582.5800 | Buy Now | |
DISTI #
D38999/24GC4AE
|
Avnet Americas | - Bulk (Alt: D38999/24GC4AE) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-D3899924GC4AE
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$750.2400 | Order Now | |
DISTI #
GLED38999/24GC4AE
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
JRH Electronics | n/a | 0 |
|
$1,331.6100 / $3,031.4100 | Buy Now |
CAD Models for D38999/24GC4AE by Glenair Inc
Part Data Attributes for D38999/24GC4AE by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: MIL-DTL-38999, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
51
|
Empty Shell
|
YES
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
C
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
4
|
Alternate Parts for D38999/24GC4AE
This table gives cross-reference parts and alternative options found for D38999/24GC4AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24GC4AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24TC4AE | MIL Series Connector | TE Connectivity | D38999/24GC4AE vs D38999/24TC4AE |
D38999/24MC04AE | MIL SERIES CONNECTOR | TE Connectivity | D38999/24GC4AE vs D38999/24MC04AE |
D38999/24WC4AE | MIL Series Connector | TE Connectivity | D38999/24GC4AE vs D38999/24WC4AE |
D38999/24WC4AE | MIL Series Connector, | Glenair Inc | D38999/24GC4AE vs D38999/24WC4AE |
DTS24W13-04AE | MIL Series Connector | TE Connectivity | D38999/24GC4AE vs DTS24W13-04AE |
DTS24S13-04AE | MIL Series Connector | TE Connectivity | D38999/24GC4AE vs DTS24S13-04AE |
D38999/24LC4AE | MIL Series Connector | Amphenol Corporation | D38999/24GC4AE vs D38999/24LC4AE |
D38999/24CC4AE | MIL Series Connector, 4 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24GC4AE vs D38999/24CC4AE |
EN3645K7CN04AE | MIL Series Connector, 4 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | TE Connectivity | D38999/24GC4AE vs EN3645K7CN04AE |
D38999/24JC4AE | MIL Series Connector | TE Connectivity | D38999/24GC4AE vs D38999/24JC4AE |