Part Details for D38999/24FH32SA by Glenair Inc
Overview of D38999/24FH32SA by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24FH32SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH2968
|
Newark | D38999 Circular Connector |Glenair D38999/24FH32SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$510.2600 / $1,903.2900 | Buy Now |
DISTI #
D38999/24FH32SA
|
Avnet Americas | - Bulk (Alt: D38999/24FH32SA) Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-D3899924FH32SA
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$825.4900 | Order Now |
DISTI #
84798704
|
Verical | Conn Circular SKT 32 POS Crimp ST Jam Nut 32 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$1,762.3000 | Buy Now |
DISTI #
GLED38999/24FH32SA
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | n/a | 0 |
|
$1,494.4100 / $3,401.9700 | Buy Now |
Part Details for D38999/24FH32SA
D38999/24FH32SA CAD Models
D38999/24FH32SA Part Data Attributes
|
D38999/24FH32SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/24FH32SA
Glenair Inc
MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Termination Type | CRIMP | |
Total Number of Contacts | 32 |
Alternate Parts for D38999/24FH32SA
This table gives cross-reference parts and alternative options found for D38999/24FH32SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24FH32SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24SH32SA | CONNECTOR, 32 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | D38999/24FH32SA vs D38999/24SH32SA |
D38999/24F-H-32SA | MIL Series Connector, 32 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24FH32SA vs D38999/24F-H-32SA |
D38999/24FH32SA | MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | D38999/24FH32SA vs D38999/24FH32SA |
D38999/24KH32SA | CONNECTOR, 32 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | D38999/24FH32SA vs D38999/24KH32SA |
CJ1424ZH32SW | MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24FH32SA vs CJ1424ZH32SW |
CJ1424SH32SA | MIL Series Connector, 32 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24FH32SA vs CJ1424SH32SA |
CJ1424FH32SW | MIL Series Connector, 32 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24FH32SA vs CJ1424FH32SW |
D38999/24ZH32SA | MIL Series Connector, | Aero-Electric Connector Inc | D38999/24FH32SA vs D38999/24ZH32SA |
D38999/24FH32SW | MIL Series Connector, 32 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24FH32SA vs D38999/24FH32SW |
MT934T23S32SA | 32 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | D38999/24FH32SA vs MT934T23S32SA |