Part Details for D38999/24FH21SC by Amphenol Corporation
Overview of D38999/24FH21SC by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24FH21SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/24FH21SC
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 21 POS Crimp ST Jam Nut 21 Terminal 1 Port - Bulk (Alt: D38999/24FH21SC) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$422.5473 | Buy Now |
DISTI #
654-D38999/24FH21SC
|
Mouser Electronics | Circular MIL Spec Connector RECEPT RoHS: Compliant | 0 |
|
$244.4900 | Order Now |
DISTI #
78878282
|
Verical | Conn Circular SKT 21 POS Crimp ST Jam Nut 21 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$81.3898 | Buy Now |
Part Details for D38999/24FH21SC
D38999/24FH21SC CAD Models
D38999/24FH21SC Part Data Attributes
|
D38999/24FH21SC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24FH21SC
Amphenol Corporation
MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 21 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 66 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 | |
Unique Insert Number | H21 |
Alternate Parts for D38999/24FH21SC
This table gives cross-reference parts and alternative options found for D38999/24FH21SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24FH21SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/24MH21SC | Amphenol Corporation | Check for Price | MIL Series Connector, 21 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | D38999/24FH21SC vs D38999/24MH21SC |
DTS24Y23-21SC | TE Connectivity | Check for Price | MIL Series Connector, 21 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle | D38999/24FH21SC vs DTS24Y23-21SC |
D38999/24FH21SC | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | D38999/24FH21SC vs D38999/24FH21SC |
EN3645J7HN21FC | TE Connectivity | Check for Price | MIL Series Connector, 21 Contact(s), Composite, Female, Crimp Terminal, Receptacle | D38999/24FH21SC vs EN3645J7HN21FC |
D38999/24ZH21SC | TE Connectivity | Check for Price | MIL Series Connector | D38999/24FH21SC vs D38999/24ZH21SC |
D38999/24WH21SC | Amphenol Corporation | Check for Price | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | D38999/24FH21SC vs D38999/24WH21SC |
CTV07RGW-23-21SC | Amphenol Corporation | Check for Price | MIL Series Connector, 21 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | D38999/24FH21SC vs CTV07RGW-23-21SC |
D38999/24SH21SC | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 21 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | D38999/24FH21SC vs D38999/24SH21SC |
CTVS07RF23-21JC | Amphenol Corporation | Check for Price | MIL Series Connector | D38999/24FH21SC vs CTVS07RF23-21JC |
CTV07RGW-23-21JC | Amphenol Corporation | Check for Price | MIL Series Connector, 21 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | D38999/24FH21SC vs CTV07RGW-23-21JC |