Part Details for D38999/24FH21S by Amphenol Corporation
Overview of D38999/24FH21S by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D38999/24FH21S
D38999/24FH21S CAD Models
D38999/24FH21S Part Data Attributes
|
D38999/24FH21S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24FH21S
Amphenol Corporation
MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-352, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 21 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 | |
Unique Insert Number | H21 |
Alternate Parts for D38999/24FH21S
This table gives cross-reference parts and alternative options found for D38999/24FH21S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24FH21S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVS07RF-23-21S | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24FH21S vs TVS07RF-23-21S |
TVS07RS-23-21S | MIL Series Connector, 21 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24FH21S vs TVS07RS-23-21S |
TV07DT-23-21S | MIL Series Connector, | Amphenol Corporation | D38999/24FH21S vs TV07DT-23-21S |
CTV07RW-23-21S | MIL Series Connector, 21 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24FH21S vs CTV07RW-23-21S |
MT934T23S21S | CONNECTOR, 21 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | D38999/24FH21S vs MT934T23S21S |
CTVS07RF23-21J | MIL Series Connector | Amphenol Corporation | D38999/24FH21S vs CTVS07RF23-21J |
D38999/24KH21S | MIL Series Connector, 21 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24FH21S vs D38999/24KH21S |
CTVS07RF-23-21S | MIL Series Connector, 21 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24FH21S vs CTVS07RF-23-21S |
CTV07RW-23-21J | MIL Series Connector, 21 Contact(s), Female, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24FH21S vs CTV07RW-23-21J |
TVS07RK-23-21S | MIL Series Connector, 21 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24FH21S vs TVS07RK-23-21S |