Part Details for D38999/24FF35PA by Glenair Inc
Overview of D38999/24FF35PA by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24FF35PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH2571
|
Newark | D38999 Circular Connector |Glenair D38999/24FF35PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$521.4000 / $1,944.8000 | Buy Now |
DISTI #
D38999/24FF35PA
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 66 Position Pin Contact Jam Nut Crimp - Bulk (Alt: D38999/24FF35PA) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-D3899924FF35PA
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$875.5500 | Order Now |
DISTI #
84798728
|
Verical | Conn Circular PIN 66 POS Crimp ST Jam Nut 66 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$1,800.7375 | Buy Now |
DISTI #
GLED38999/24FF35PA
|
Interstate Connecting Components | JAM NUT RECEPTACLE, 38999 SIII | 0 |
|
$548.8389 / $2,593.0620 | Buy Now |
|
JRH Electronics | n/a | 0 |
|
$1,444.5800 / $3,288.6100 | Buy Now |
Part Details for D38999/24FF35PA
D38999/24FF35PA CAD Models
D38999/24FF35PA Part Data Attributes
|
D38999/24FF35PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/24FF35PA
Glenair Inc
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 66 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
Degrees of Rotation | 135 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 19 | |
Termination Type | CRIMP | |
Total Number of Contacts | 66 | |
Unique Insert Number | 19-35 |
Alternate Parts for D38999/24FF35PA
This table gives cross-reference parts and alternative options found for D38999/24FF35PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24FF35PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/24FF-35PA | TE Connectivity | Check for Price | 66 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | D38999/24FF35PA vs D38999/24FF-35PA |
D38999/24SF35PA | Amphenol Corporation | Check for Price | MIL Series Connector, 66 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | D38999/24FF35PA vs D38999/24SF35PA |
D38999/24FF35PA | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | D38999/24FF35PA vs D38999/24FF35PA |
D38999/24F-F-35PA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 66 Contact(s), Metal, Male, Crimp Terminal, Receptacle | D38999/24FF35PA vs D38999/24F-F-35PA |
D38999/24WF35HA | TE Connectivity | Check for Price | MIL Series Connector | D38999/24FF35PA vs D38999/24WF35HA |
DTS24S19-35PA | TE Connectivity | Check for Price | MIL Series Connector | D38999/24FF35PA vs DTS24S19-35PA |
DTS24F19-35PA | TE Connectivity / Deutsch | Check for Price | CONNECTOR, 66 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | D38999/24FF35PA vs DTS24F19-35PA |
CJ1424CF35PA | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 66 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | D38999/24FF35PA vs CJ1424CF35PA |