Part Details for D38999/24FF28SE by Glenair Inc
Overview of D38999/24FF28SE by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24FF28SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH2483
|
Newark | D38999 Circular Connector |Glenair D38999/24FF28SE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$459.4500 / $1,778.0400 | Buy Now |
DISTI #
D38999/24FF28SE
|
Avnet Americas | - Bulk (Alt: D38999/24FF28SE) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-D3899924FF28SE
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$771.5100 | Order Now |
DISTI #
GLED38999/24FF28SE
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | n/a | 0 |
|
$1,369.3700 / $3,117.3000 | Buy Now |
Part Details for D38999/24FF28SE
D38999/24FF28SE CAD Models
D38999/24FF28SE Part Data Attributes
|
D38999/24FF28SE
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/24FF28SE
Glenair Inc
MIL Series Connector, 28 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 79 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Termination Type | CRIMP | |
Total Number of Contacts | 28 |
Alternate Parts for D38999/24FF28SE
This table gives cross-reference parts and alternative options found for D38999/24FF28SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24FF28SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24FF28SE | MIL Series Connector, 28 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24FF28SE vs D38999/24FF28SE |
D38999/24NF28SE | MIL Series Connector | Amphenol Corporation | D38999/24FF28SE vs D38999/24NF28SE |
CTV07RGW-19-28JE | MIL Series Connector, 28 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24FF28SE vs CTV07RGW-19-28JE |
D38999/24ZF28SE | MIL Series Connector, | Aero-Electric Connector Inc | D38999/24FF28SE vs D38999/24ZF28SE |
D38999/24WF28SE | MIL Series Connector, 28 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | D38999/24FF28SE vs D38999/24WF28SE |
DTS24Z19-28JE | MIL Series Connector | TE Connectivity | D38999/24FF28SE vs DTS24Z19-28JE |
DTS24F19-28JE | MIL Series Connector | TE Connectivity | D38999/24FF28SE vs DTS24F19-28JE |
CTV07RW-19-28JE | MIL Series Connector, 28 Contact(s), Female, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24FF28SE vs CTV07RW-19-28JE |
DTS24S19-28JE | MIL Series Connector | TE Connectivity | D38999/24FF28SE vs DTS24S19-28JE |
D38999/24WF28SE | CONNECTOR, 28 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | D38999/24FF28SE vs D38999/24WF28SE |