Part Details for D38999/24FE26BB by Amphenol Corporation
Overview of D38999/24FE26BB by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for D38999/24FE26BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/24FE26BB
|
TTI | Circular MIL Spec Connector MS/TRI-START (ALUMINUM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$27.8400 / $44.1300 | Buy Now |
DISTI #
D38999/24FE26BB
|
PEI Genesis | TV 26C 26#20 SKT J/N RECP Min Qty: 1 | 21 |
|
$45.2000 / $52.1500 | Buy Now |
Part Details for D38999/24FE26BB
D38999/24FE26BB CAD Models
D38999/24FE26BB Part Data Attributes
|
D38999/24FE26BB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24FE26BB
Amphenol Corporation
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 26 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 49 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | E26 |
Alternate Parts for D38999/24FE26BB
This table gives cross-reference parts and alternative options found for D38999/24FE26BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24FE26BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24CE26BB | MIL Series Connector | Amphenol Corporation | D38999/24FE26BB vs D38999/24CE26BB |
CTV07RW17-26BB | MIL Series Connector | Amphenol Corporation | D38999/24FE26BB vs CTV07RW17-26BB |
TVS07RK17-26BB | MIL Series Connector | Amphenol Corporation | D38999/24FE26BB vs TVS07RK17-26BB |
CJ1424WE26BB | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24FE26BB vs CJ1424WE26BB |
ACT24JE26BB | MIL Series Connector, 26 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | D38999/24FE26BB vs ACT24JE26BB |
CJ1424CE26BB | MIL Series Connector, 26 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24FE26BB vs CJ1424CE26BB |
D38999/24TE26BX | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24FE26BB vs D38999/24TE26BX |
D38999/24TE26BB | MIL Series Connector | TE Connectivity | D38999/24FE26BB vs D38999/24TE26BB |
DTS24T17-26BB | MIL Series Connector | TE Connectivity | D38999/24FE26BB vs DTS24T17-26BB |
D38999/24JE26BB | MIL Series Connector, | Amphenol Corporation | D38999/24FE26BB vs D38999/24JE26BB |