D38999/24FD35AA
Description: MIL Series Connector, 37 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle,

Overview of D38999/24FD35AA by Corsair Electrical Connectors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for D38999/24FD35AA by Corsair Electrical Connectors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24FD35AA by Corsair Electrical Connectors Inc

D38999/24FD35AA
Corsair Electrical Connectors Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CORSAIR ELECTRICAL CONNECTORS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
37
Contact Sizes
22D
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
113
Empty Shell
YES
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
A
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
D
Termination Type
CRIMP
Total Number of Contacts
37
Unique Insert Number
D35
Want to compare parts?
  1. D38999/24FD35AA
    Corsair Electrical Connectors Inc
    MIL Series Connector, 37 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle,
    VS

Alternate Parts for D38999/24FD35AA

This table gives cross-reference parts and alternative options found for D38999/24FD35AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24FD35AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/24LD35AA MIL Series Connector TE Connectivity D38999/24FD35AA vs D38999/24LD35AA
DTS24S15-35AA MIL Series Connector TE Connectivity D38999/24FD35AA vs DTS24S15-35AA
D38999/24GD35AA MIL Series Connector TE Connectivity D38999/24FD35AA vs D38999/24GD35AA
CJ1424TD35AA MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24FD35AA vs CJ1424TD35AA
D38999/24MD35AA MIL SERIES CONNECTOR TE Connectivity D38999/24FD35AA vs D38999/24MD35AA
EN3645J7DN35AA MIL Series Connector, 37 Contact(s), Composite, Male, Crimp Terminal, Receptacle TE Connectivity D38999/24FD35AA vs EN3645J7DN35AA
DTS24L15-35AA MIL Series Connector TE Connectivity D38999/24FD35AA vs DTS24L15-35AA
CJ1424TD35AW MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24FD35AA vs CJ1424TD35AW
D38999/24ZD35AA MIL Series Connector TE Connectivity D38999/24FD35AA vs D38999/24ZD35AA
D38999/24CD35AA MIL Series Connector, 37 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24FD35AA vs D38999/24CD35AA
Part Number Description Manufacturer Compare
D38999/24FD35AA 37 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle, ITT Interconnect Solutions D38999/24FD35AA vs D38999/24FD35AA
CTV07RW15-35AA MIL Series Connector Amphenol Corporation D38999/24FD35AA vs CTV07RW15-35AA
D38999/24MD35AA MIL Series Connector, 37 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24FD35AA vs D38999/24MD35AA
YACT24MD35AAV00100 MIL SERIES CONNECTOR TE Connectivity D38999/24FD35AA vs YACT24MD35AAV00100
TVS07RF15-35AA MIL Series Connector Amphenol Corporation D38999/24FD35AA vs TVS07RF15-35AA
D38999/24JD35AA MIL Series Connector, 37 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24FD35AA vs D38999/24JD35AA
D38999/24ZD35AA MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24FD35AA vs D38999/24ZD35AA
D38999/24GD35AA MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24FD35AA vs D38999/24GD35AA
YDTS24T15-35AAV001 MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity D38999/24FD35AA vs YDTS24T15-35AAV001
D38999/24FD35AA MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24FD35AA vs D38999/24FD35AA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24FD35AA by Corsair Electrical Connectors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24FD35AA by Corsair Electrical Connectors Inc

Select Manufacturer
Which Manufacturer of D38999/24FD35AA would you like to use for your alert(s)?
  • Please alert me when D38999/24FD35AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24FD35AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24FD35AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24FD35AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24FD35AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24FD35AA by Corsair Electrical Connectors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: