Part Details for D38999/24FD19AD by ITT Interconnect Solutions
Overview of D38999/24FD19AD by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for D38999/24FD19AD
D38999/24FD19AD CAD Models
D38999/24FD19AD Part Data Attributes
|
D38999/24FD19AD
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
D38999/24FD19AD
ITT Interconnect Solutions
19 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 19 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
Degrees of Rotation | 119 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | D | |
Shell Finish | NICKEL | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | D19 |
Alternate Parts for D38999/24FD19AD
This table gives cross-reference parts and alternative options found for D38999/24FD19AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24FD19AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CJ1424KD19AZ | MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24FD19AD vs CJ1424KD19AZ |
TVS07RS15-19AD | MIL Series Connector | Amphenol Corporation | D38999/24FD19AD vs TVS07RS15-19AD |
DTS24G15-19AD | MIL Series Connector | TE Connectivity | D38999/24FD19AD vs DTS24G15-19AD |
CJ1424KD19AD | MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24FD19AD vs CJ1424KD19AD |
D38999/24LD19AD | MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24FD19AD vs D38999/24LD19AD |
CJ1424TD19AZ | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24FD19AD vs CJ1424TD19AZ |
D38999/24CD19AD | MIL Series Connector | Amphenol Corporation | D38999/24FD19AD vs D38999/24CD19AD |
D38999/24FD19AD | MIL Series Connector, | Amphenol Corporation | D38999/24FD19AD vs D38999/24FD19AD |
D38999/24KD19AD | MIL Series Connector | Amphenol Corporation | D38999/24FD19AD vs D38999/24KD19AD |
D38999/24JD19AD | MIL Series Connector, | Amphenol Corporation | D38999/24FD19AD vs D38999/24JD19AD |