D38999/24FD15AB
Description: MIL Series Connector, 15 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle,

Overview of D38999/24FD15AB by Corsair Electrical Connectors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for D38999/24FD15AB by Corsair Electrical Connectors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24FD15AB by Corsair Electrical Connectors Inc

D38999/24FD15AB
Corsair Electrical Connectors Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CORSAIR ELECTRICAL CONNECTORS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
14,1
Contact Sizes
20,16
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
90
Empty Shell
YES
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
B
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
D
Termination Type
CRIMP
Total Number of Contacts
15
Unique Insert Number
D15
Want to compare parts?
  1. D38999/24FD15AB
    Corsair Electrical Connectors Inc
    MIL Series Connector, 15 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle,
    VS

Alternate Parts for D38999/24FD15AB

This table gives cross-reference parts and alternative options found for D38999/24FD15AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24FD15AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/24WD15AB MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Aero-Electric Connector Inc D38999/24FD15AB vs D38999/24WD15AB
D38999/24JD15AB MIL SERIES CONNECTOR TE Connectivity D38999/24FD15AB vs D38999/24JD15AB
D38999/24WD15AB MIL Series Connector TE Connectivity D38999/24FD15AB vs D38999/24WD15AB
D38999/24CD15AX MIL Series Connector, 15 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24FD15AB vs D38999/24CD15AX
EN3645F7DN15AB MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity D38999/24FD15AB vs EN3645F7DN15AB
ACT24JD15AB MIL Series Connector, 15 Contact(s), Composite, Male, Crimp Terminal, Receptacle TE Connectivity D38999/24FD15AB vs ACT24JD15AB
D38999/24KD15AB MIL Series Connector, 15 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle Aero-Electric Connector Inc D38999/24FD15AB vs D38999/24KD15AB
CTVS07RF15-15AB MIL Series Connector Amphenol Corporation D38999/24FD15AB vs CTVS07RF15-15AB
D38999/24FD15AX MIL Series Connector, 15 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24FD15AB vs D38999/24FD15AX
DTS24L15-15AB MIL Series Connector TE Connectivity D38999/24FD15AB vs DTS24L15-15AB
Part Number Description Manufacturer Compare
TVS07RK15-15AB MIL Series Connector Amphenol Corporation D38999/24FD15AB vs TVS07RK15-15AB
AE324WD15AB MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Aero-Electric Connector Inc D38999/24FD15AB vs AE324WD15AB
D38999/24FD15AB MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24FD15AB vs D38999/24FD15AB
YDTS24W15-15ABV001 MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity D38999/24FD15AB vs YDTS24W15-15ABV001
YDTS24Z15-15ABV001 MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity D38999/24FD15AB vs YDTS24Z15-15ABV001
D38999/24KD15AB MIL Series Connector, 15 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24FD15AB vs D38999/24KD15AB
YACT24MD15ABV00100 MIL Series Connector TE Connectivity D38999/24FD15AB vs YACT24MD15ABV00100
CTV07RW15-15AB MIL Series Connector Amphenol Corporation D38999/24FD15AB vs CTV07RW15-15AB
D38999/24JD15AB MIL Series Connector, 15 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24FD15AB vs D38999/24JD15AB
YACT24MD15AB000000 MIL Series Connector, 15 Contact(s), Composite, Male, Crimp Terminal, Receptacle TE Connectivity D38999/24FD15AB vs YACT24MD15AB000000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24FD15AB by Corsair Electrical Connectors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24FD15AB by Corsair Electrical Connectors Inc

Select Manufacturer
Which Manufacturer of D38999/24FD15AB would you like to use for your alert(s)?
  • Please alert me when D38999/24FD15AB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24FD15AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24FD15AB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24FD15AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24FD15AB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24FD15AB by Corsair Electrical Connectors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: