Part Details for D38999/24FC35SN by TE Connectivity
Overview of D38999/24FC35SN by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24FC35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/24FC35SN
|
Avnet Americas | Conn MIL-C-38999 Circular SKT 22 POS Crimp ST Jam Nut 22 Terminal 1 Port - Bulk (Alt: D38999/24FC35SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-D38999/24FC35SN
|
Mouser Electronics | Circular MIL Spec Connector DTS 22C 22#22D RoHS: Compliant | 0 |
|
$199.5200 | Order Now |
DISTI #
71093699
|
RS | Circular Connector, Jam Nut Receptacle w/Socket, MIL-DTL-38999 III Series | TE Connectivity DEUTSCH D38999/24FC35SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$126.4800 | RFQ |
DISTI #
DCHD38999/24FC35SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
Buy Now | |
|
Quest Components | MIL SERIES CONNECTOR, 22 CONTACT(S), ALUMINUM ALLOY, FEMALE, CRIMP TERMINAL, RECEPTACLE | 1 |
|
$53.0200 | Buy Now |
DISTI #
DCHD38999/24FC35SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
Buy Now | |
DISTI #
D38999/24FC35SN
|
FDH Electronics | Connector 38999 Min Qty: 1 | 136 |
|
$29.2450 / $38.8160 | Buy Now RFQ |
Part Details for D38999/24FC35SN
D38999/24FC35SN CAD Models
D38999/24FC35SN Part Data Attributes
|
D38999/24FC35SN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/24FC35SN
TE Connectivity
CONNECTOR, 22 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Quantities | 22 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Terminal Pitch | 0.06 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
Unique Insert Number | C35 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for D38999/24FC35SN
This table gives cross-reference parts and alternative options found for D38999/24FC35SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24FC35SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24F13-35SN | CONNECTOR, 22 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | D38999/24FC35SN vs D38999/24F13-35SN |
CJ1424FC35S | MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24FC35SN vs CJ1424FC35S |
DTS24W13-35JN | MIL Series Connector | TE Connectivity | D38999/24FC35SN vs DTS24W13-35JN |
D38999/24SC35S | MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24FC35SN vs D38999/24SC35S |
TVS07RB-13-35SN | MIL Series Connector, 22 Contact(s), Bronze, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24FC35SN vs TVS07RB-13-35SN |
D38999/24MC35SN | 22 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | D38999/24FC35SN vs D38999/24MC35SN |
D38999/24WC-35SN | 22 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | D38999/24FC35SN vs D38999/24WC-35SN |
CJ1424TC35S | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24FC35SN vs CJ1424TC35S |
D38999/24KC35SN | MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24FC35SN vs D38999/24KC35SN |
DTS24G13-35JN | MIL Series Connector | TE Connectivity | D38999/24FC35SN vs DTS24G13-35JN |