Part Details for D38999/24FC35PA by ITT Interconnect Solutions
Overview of D38999/24FC35PA by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D38999/24FC35PA
D38999/24FC35PA CAD Models
D38999/24FC35PA Part Data Attributes
|
D38999/24FC35PA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
D38999/24FC35PA
ITT Interconnect Solutions
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDING, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 22 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 113 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
Unique Insert Number | C35 |
Alternate Parts for D38999/24FC35PA
This table gives cross-reference parts and alternative options found for D38999/24FC35PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24FC35PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24ZC35PA | MIL Series Connector | TE Connectivity | D38999/24FC35PA vs D38999/24ZC35PA |
DTS24S13-35HA | MIL Series Connector | TE Connectivity | D38999/24FC35PA vs DTS24S13-35HA |
D38999/24CC35HA | MIL Series Connector | Amphenol Corporation | D38999/24FC35PA vs D38999/24CC35HA |
CJ1424CC35PW | MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24FC35PA vs CJ1424CC35PW |
TVS07FCI13-35PA | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | D38999/24FC35PA vs TVS07FCI13-35PA |
D38999/24W-C-35PA | MIL Series Connector, 22 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24FC35PA vs D38999/24W-C-35PA |
D38999/24LC35PA | MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24FC35PA vs D38999/24LC35PA |
DTS24Y13-35PA | MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | TE Connectivity | D38999/24FC35PA vs DTS24Y13-35PA |
HRM24F13-35PA | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Smiths Group | D38999/24FC35PA vs HRM24F13-35PA |
CTV07RW-13-35HA | MIL Series Connector, 22 Contact(s), Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24FC35PA vs CTV07RW-13-35HA |