Part Details for D38999/24FB99BX by Corsair Electrical Connectors Inc
Overview of D38999/24FB99BX by Corsair Electrical Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D38999/24FB99BX
D38999/24FB99BX CAD Models
D38999/24FB99BX Part Data Attributes
|
D38999/24FB99BX
Corsair Electrical Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/24FB99BX
Corsair Electrical Connectors Inc
MIL Series Connector, 7 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORSAIR ELECTRICAL CONNECTORS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 7 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 90 | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
Unique Insert Number | B99 |
Alternate Parts for D38999/24FB99BX
This table gives cross-reference parts and alternative options found for D38999/24FB99BX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24FB99BX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24FB99BB | MIL Series Connector, | Amphenol Corporation | D38999/24FB99BX vs D38999/24FB99BB |
D38999/24SB99BX | MIL Series Connector, 7 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24FB99BX vs D38999/24SB99BX |
DTS24L11-99BB | MIL Series Connector | TE Connectivity | D38999/24FB99BX vs DTS24L11-99BB |
D38999/24JB99BB | MIL Series Connector, | Amphenol Corporation | D38999/24FB99BX vs D38999/24JB99BB |
EN3645K7BN99BB | MIL Series Connector, 7 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | TE Connectivity | D38999/24FB99BX vs EN3645K7BN99BB |
D38999/24ZB99BX | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24FB99BX vs D38999/24ZB99BX |
D38999/24TB99BB | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24FB99BX vs D38999/24TB99BB |
TVS07RS11-99BB | MIL Series Connector | Amphenol Corporation | D38999/24FB99BX vs TVS07RS11-99BB |
DTS24G11-99BB | MIL Series Connector | TE Connectivity | D38999/24FB99BX vs DTS24G11-99BB |
D38999/24FB99BB | MIL Series Connector, | Glenair Inc | D38999/24FB99BX vs D38999/24FB99BB |