Part Details for D38999/24FB98BC by TE Connectivity
Overview of D38999/24FB98BC by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for D38999/24FB98BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-D38999/24FB98BC
|
Mouser Electronics | Circular MIL Spec Connector DTS 6C 6#20 SK RoHS: Compliant | 0 |
|
$61.7300 / $75.8300 | Order Now |
Part Details for D38999/24FB98BC
D38999/24FB98BC CAD Models
D38999/24FB98BC Part Data Attributes
|
D38999/24FB98BC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/24FB98BC
TE Connectivity
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 6 | |
Contact Sizes | 20 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 53 | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | C | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | B98 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for D38999/24FB98BC
This table gives cross-reference parts and alternative options found for D38999/24FB98BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24FB98BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS24K11-98BC | MIL Series Connector | TE Connectivity | D38999/24FB98BC vs DTS24K11-98BC |
D38999/24WB98BC | 6 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | D38999/24FB98BC vs D38999/24WB98BC |
CTV07RW11-98BC | MIL Series Connector | Amphenol Corporation | D38999/24FB98BC vs CTV07RW11-98BC |
EN3645K7BN98BC | MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | TE Connectivity | D38999/24FB98BC vs EN3645K7BN98BC |
D38999/24SB98BC | MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24FB98BC vs D38999/24SB98BC |
D38999/24KB98BC | MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | D38999/24FB98BC vs D38999/24KB98BC |
D38999/24FB98BY | MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24FB98BC vs D38999/24FB98BY |
TVS07RS11-98BC | MIL Series Connector | Amphenol Corporation | D38999/24FB98BC vs TVS07RS11-98BC |
D38999/24KB98BC | MIL Series Connector | Amphenol Corporation | D38999/24FB98BC vs D38999/24KB98BC |
D38999/24CB98BC | MIL Series Connector | Amphenol Corporation | D38999/24FB98BC vs D38999/24CB98BC |