Part Details for D38999/24FB4SE by Glenair Inc
Overview of D38999/24FB4SE by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24FB4SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH1763
|
Newark | Connector |Glenair D38999/24FB4SE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$375.9300 / $1,454.8200 | Buy Now |
DISTI #
D38999/24FB4SE
|
Avnet Americas | - Bulk (Alt: D38999/24FB4SE) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-D3899924FB4SE
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$631.2500 | Order Now |
DISTI #
GLED38999/24FB4SE
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for D38999/24FB4SE
D38999/24FB4SE CAD Models
D38999/24FB4SE Part Data Attributes
|
D38999/24FB4SE
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/24FB4SE
Glenair Inc
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |
Alternate Parts for D38999/24FB4SE
This table gives cross-reference parts and alternative options found for D38999/24FB4SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24FB4SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT934T11K04SE | 4 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | D38999/24FB4SE vs MT934T11K04SE |
D38999/24F-B-4SE | MIL Series Connector, 4 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24FB4SE vs D38999/24F-B-4SE |
CTVS07RF11-4SE | MIL Series Connector | Amphenol Corporation | D38999/24FB4SE vs CTVS07RF11-4SE |
D38999/24C-B-4SE | MIL Series Connector, 4 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24FB4SE vs D38999/24C-B-4SE |
TVS07RS11-4JE | MIL Series Connector | Amphenol Corporation | D38999/24FB4SE vs TVS07RS11-4JE |
D38999/24W-B-4SE | MIL Series Connector, 4 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24FB4SE vs D38999/24W-B-4SE |
D38999/24WB4SE | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Glenair Inc | D38999/24FB4SE vs D38999/24WB4SE |
D38999/24W-B-4JE | MIL Series Connector, 4 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24FB4SE vs D38999/24W-B-4JE |
D38999/24K-B-4SE | MIL Series Connector, 4 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24FB4SE vs D38999/24K-B-4SE |
CTV07RW11-4JE | MIL Series Connector | Amphenol Corporation | D38999/24FB4SE vs CTV07RW11-4JE |