D38999/24FB35AC
Description: MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,

Overview of D38999/24FB35AC by Aero-Electric Connector Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for D38999/24FB35AC by Aero-Electric Connector Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24FB35AC by Aero-Electric Connector Inc

D38999/24FB35AC
Aero-Electric Connector Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58-360
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Quantities
13
Contact Sizes
22D
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
C
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
B
Termination Type
CRIMP
Total Number of Contacts
13
Unique Insert Number
B35
Want to compare parts?
  1. D38999/24FB35AC
    Aero-Electric Connector Inc
    MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
    VS

Alternate Parts for D38999/24FB35AC

This table gives cross-reference parts and alternative options found for D38999/24FB35AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24FB35AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CJ1424KB35AC MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24FB35AC vs CJ1424KB35AC
D38999/24SB35AC MIL Series Connector TE Connectivity D38999/24FB35AC vs D38999/24SB35AC
D38999/24TB35AY MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24FB35AC vs D38999/24TB35AY
D38999/24FB35AC MIL Series Connector, Glenair Inc D38999/24FB35AC vs D38999/24FB35AC
D38999/24GB35AC MIL Series Connector TE Connectivity D38999/24FB35AC vs D38999/24GB35AC
D38999/24LB35AC MIL Series Connector TE Connectivity D38999/24FB35AC vs D38999/24LB35AC
CJ1424FB35AY MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24FB35AC vs CJ1424FB35AY
CJ1424ZB35AC MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24FB35AC vs CJ1424ZB35AC
D38999/24CB35AY MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24FB35AC vs D38999/24CB35AY
D38999/24WB35AC 13 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle, ITT Interconnect Solutions D38999/24FB35AC vs D38999/24WB35AC
Part Number Description Manufacturer Compare
D38999/24KB35AC MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24FB35AC vs D38999/24KB35AC
TVS07RF11-35AC MIL Series Connector Amphenol Corporation D38999/24FB35AC vs TVS07RF11-35AC
CTV07RW11-35AC MIL Series Connector Amphenol Corporation D38999/24FB35AC vs CTV07RW11-35AC
D38999/24WB35AC 13 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle, ITT Interconnect Solutions D38999/24FB35AC vs D38999/24WB35AC
D38999/24FB35AC MIL Series Connector, Amphenol Corporation D38999/24FB35AC vs D38999/24FB35AC
YDTS24F11-35ACV001 MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity D38999/24FB35AC vs YDTS24F11-35ACV001
YACT24MB35AC000000 MIL Series Connector, 13 Contact(s), Composite, Male, Crimp Terminal, Receptacle TE Connectivity D38999/24FB35AC vs YACT24MB35AC000000
YACT24MB35ACV00100 MIL Series Connector TE Connectivity D38999/24FB35AC vs YACT24MB35ACV00100
CTVS07RF11-35AC MIL Series Connector Amphenol Corporation D38999/24FB35AC vs CTVS07RF11-35AC
D38999/24MB35AC MIL Series Connector, 13 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24FB35AC vs D38999/24MB35AC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24FB35AC by Aero-Electric Connector Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24FB35AC by Aero-Electric Connector Inc

Select Manufacturer
Which Manufacturer of D38999/24FB35AC would you like to use for your alert(s)?
  • Please alert me when D38999/24FB35AC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24FB35AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24FB35AC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24FB35AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24FB35AC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24FB35AC by Aero-Electric Connector Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: