Part Details for D38999/24FA98SN by Amphenol Corporation
Overview of D38999/24FA98SN by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24FA98SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-D38999/24FA98SN
|
Mouser Electronics | Circular MIL Spec Connector SIZE 9, 3 PIN CRIMP JAM NUT RECEPT RoHS: Not Compliant | 16 |
|
$63.3700 / $78.6400 | Buy Now |
DISTI #
37759452
|
Verical | Conn Circular SKT 3 POS Crimp ST Jam Nut 3 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$62.9547 | Buy Now |
|
Quest Components | 4 |
|
$36.2520 | Buy Now | |
DISTI #
D38999/24FA98SN
|
TTI | Circular MIL Spec Connector SIZE 9, 3 PIN CRIMP JAM NUT RECEPT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 789 In Stock |
|
$44.7900 / $48.1200 | Buy Now |
DISTI #
D38999/24FA98SN
|
PEI Genesis | TV 3C 3#20 SKT J/N RECP Min Qty: 1 | 5 |
|
$82.3900 | Buy Now |
DISTI #
D38999/24FA98SN
|
Avnet Abacus | Conn MIL-DTL-38999 Circular SKT 3 POS Crimp ST Jam Nut 3 Terminal 1 Port (Alt: D38999/24FA98SN) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for D38999/24FA98SN
D38999/24FA98SN CAD Models
D38999/24FA98SN Part Data Attributes
|
D38999/24FA98SN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24FA98SN
Amphenol Corporation
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 3 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 105 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | A98 |
Alternate Parts for D38999/24FA98SN
This table gives cross-reference parts and alternative options found for D38999/24FA98SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24FA98SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EN3645M7AN98FN | TE Connectivity | Check for Price | MIL Series Connector, 3 Contact(s), Composite, Female, Crimp Terminal, Receptacle | D38999/24FA98SN vs EN3645M7AN98FN |
EN3645F7AN98FN | TE Connectivity | Check for Price | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | D38999/24FA98SN vs EN3645F7AN98FN |
AE324SA98SN | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, | D38999/24FA98SN vs AE324SA98SN |
D38999/24TA98SN | TE Connectivity | $193.3424 | MIL Series Connector | D38999/24FA98SN vs D38999/24TA98SN |
D38999/24GA98SN | ITT Interconnect Solutions | Check for Price | MIL Series Connector, | D38999/24FA98SN vs D38999/24GA98SN |
8D709Z98SN | Esterline Technologies Corporation | Check for Price | MIL Series Connector, | D38999/24FA98SN vs 8D709Z98SN |
DTS24Z09-98SN | TE Connectivity | Check for Price | MIL Series Connector | D38999/24FA98SN vs DTS24Z09-98SN |
D38999/24WA98S | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | D38999/24FA98SN vs D38999/24WA98S |
D38999/24GA98JN | TE Connectivity | Check for Price | MIL Series Connector | D38999/24FA98SN vs D38999/24GA98JN |