Datasheets
D38999/24FA35AA by:

MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,

Part Details for D38999/24FA35AA by Esterline Technologies Corporation

Overview of D38999/24FA35AA by Esterline Technologies Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Part Details for D38999/24FA35AA

D38999/24FA35AA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/24FA35AA Part Data Attributes

D38999/24FA35AA Esterline Technologies Corporation
Buy Now Datasheet
Compare Parts:
D38999/24FA35AA Esterline Technologies Corporation MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ESTERLINE TECHNOLOGIES CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58360
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NICKEL
Contact Finish Termination Nickel (Ni)
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Quantities 6
Contact Sizes 22D
Coupling Type THREADED
DIN Conformance NO
Empty Shell YES
Environmental Characteristics FLUID RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization A
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Shell Size A
Termination Type CRIMP
Total Number of Contacts 6
Unique Insert Number A35

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24FA35AA by Esterline Technologies Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24FA35AA by Esterline Technologies Corporation

Select Manufacturer
Which Manufacturer of D38999/24FA35AA would you like to use for your alert(s)?
  • Please alert me when D38999/24FA35AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24FA35AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24FA35AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24FA35AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24FA35AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24FA35AA by Esterline Technologies Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: