Part Details for D38999/24F15-97PA by TE Connectivity
Overview of D38999/24F15-97PA by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D38999/24F15-97PA
D38999/24F15-97PA CAD Models
D38999/24F15-97PA Part Data Attributes
|
D38999/24F15-97PA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/24F15-97PA
TE Connectivity
12 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 8,4 | |
Contact Sizes | 20,16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
Unique Insert Number | D97 |
Alternate Parts for D38999/24F15-97PA
This table gives cross-reference parts and alternative options found for D38999/24F15-97PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24F15-97PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24WD97HA | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24F15-97PA vs D38999/24WD97HA |
D38999/24W-D-97HA | MIL Series Connector, 12 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24F15-97PA vs D38999/24W-D-97HA |
D38999/24ZD97PW | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24F15-97PA vs D38999/24ZD97PW |
D38999/24FD97HA | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24F15-97PA vs D38999/24FD97HA |
TVS07RF15-97HA | MIL Series Connector | Amphenol Corporation | D38999/24F15-97PA vs TVS07RF15-97HA |
D38999/24CD97PW | MIL Series Connector, 12 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24F15-97PA vs D38999/24CD97PW |
KJA7Y15N97PA | MIL Series Connector, 12 Contact(s), Steel, Male, Receptacle | ITT Interconnect Solutions | D38999/24F15-97PA vs KJA7Y15N97PA |
DTS24S15-97HA | MIL Series Connector | TE Connectivity | D38999/24F15-97PA vs DTS24S15-97HA |
D38999/24F15-97PA | CONNECTOR, 12 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | D38999/24F15-97PA vs D38999/24F15-97PA |
DTS24G15-97PA | MIL Series Connector | TE Connectivity | D38999/24F15-97PA vs DTS24G15-97PA |