Part Details for D38999/24F11-99PN by TE Connectivity
Overview of D38999/24F11-99PN by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D38999/24F11-99PN
D38999/24F11-99PN CAD Models
D38999/24F11-99PN Part Data Attributes
|
D38999/24F11-99PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/24F11-99PN
TE Connectivity
7 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 7 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
Unique Insert Number | B99 |
Alternate Parts for D38999/24F11-99PN
This table gives cross-reference parts and alternative options found for D38999/24F11-99PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24F11-99PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/24F-B-99PN | HiRel Connectors Inc | Check for Price | MIL Series Connector, 7 Contact(s), Metal, Male, Crimp Terminal, Receptacle | D38999/24F11-99PN vs D38999/24F-B-99PN |
D38999/24FB99PN | Amphenol Corporation | Check for Price | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | D38999/24F11-99PN vs D38999/24FB99PN |
HRC94WB99PN | Smiths Group | Check for Price | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, | D38999/24F11-99PN vs HRC94WB99PN |
D38999/24SB99PN | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 7 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | D38999/24F11-99PN vs D38999/24SB99PN |
D38999/24TB99PN | Amphenol Corporation | Check for Price | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | D38999/24F11-99PN vs D38999/24TB99PN |
D38999/24F11-99PN | TE Connectivity / Deutsch | Check for Price | CONNECTOR, 7 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | D38999/24F11-99PN vs D38999/24F11-99PN |
DTS24G11-99HN | TE Connectivity | Check for Price | MIL Series Connector | D38999/24F11-99PN vs DTS24G11-99HN |
DTS24W11-99PN | TE Connectivity | Check for Price | 7 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | D38999/24F11-99PN vs DTS24W11-99PN |
CJ1424TB99PN | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | D38999/24F11-99PN vs CJ1424TB99PN |