Datasheets
D38999/24F-E-8JC by:

MIL Series Connector, 8 Contact(s), Metal, Female, Crimp Terminal, Receptacle

Part Details for D38999/24F-E-8JC by HiRel Connectors Inc

Overview of D38999/24F-E-8JC by HiRel Connectors Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Part Details for D38999/24F-E-8JC

D38999/24F-E-8JC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/24F-E-8JC Part Data Attributes

D38999/24F-E-8JC HiRel Connectors Inc
Buy Now Datasheet
Compare Parts:
D38999/24F-E-8JC HiRel Connectors Inc MIL Series Connector, 8 Contact(s), Metal, Female, Crimp Terminal, Receptacle
Part Life Cycle Code Active
Ihs Manufacturer HI REL CONNECTORS INC
Reach Compliance Code unknown
Additional Feature STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-352
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE
Contact Quantities 8
Contact Sizes 16
Coupling Type THREADED
DIN Conformance NO
Empty Shell NO
Environmental Characteristics ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization C
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Shell Size E
Termination Type CRIMP
Total Number of Contacts 8
Unique Insert Number E8

Alternate Parts for D38999/24F-E-8JC

This table gives cross-reference parts and alternative options found for D38999/24F-E-8JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24F-E-8JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CTV07RW-17-8SC MIL Series Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24F-E-8JC vs CTV07RW-17-8SC
CTV07RW-17-8JC MIL Series Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24F-E-8JC vs CTV07RW-17-8JC
TV07RW-17-8SC MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24F-E-8JC vs TV07RW-17-8SC
D38999/24K-E-8JC MIL Series Connector, 8 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24F-E-8JC vs D38999/24K-E-8JC
D38999/24S-E-8JC MIL Series Connector, 8 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24F-E-8JC vs D38999/24S-E-8JC
TVS07RK-17-8SC MIL Series Connector, 8 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24F-E-8JC vs TVS07RK-17-8SC
D38999/24LE8SC MIL Series Connector, 8 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24F-E-8JC vs D38999/24LE8SC
D38999/24TE8SC MIL Series Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24F-E-8JC vs D38999/24TE8SC
D38999/24C-E-8SC MIL Series Connector, 8 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24F-E-8JC vs D38999/24C-E-8SC
D38999/24KE08SC MIL Series Connector Amphenol Corporation D38999/24F-E-8JC vs D38999/24KE08SC
Part Number Description Manufacturer Compare
D38999/24ME8JC MIL Series Connector, 8 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24F-E-8JC vs D38999/24ME8JC
MT934T17K08SC 8 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP D38999/24F-E-8JC vs MT934T17K08SC
CTVS07RF-17-8SC MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24F-E-8JC vs CTVS07RF-17-8SC
D38999/24S-E-8JC MIL Series Connector, 8 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24F-E-8JC vs D38999/24S-E-8JC
TVS07RK-17-8SC MIL Series Connector, 8 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24F-E-8JC vs TVS07RK-17-8SC
D38999/24W-E-8SC MIL Series Connector, 8 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24F-E-8JC vs D38999/24W-E-8SC
D38999/24TE8SC MIL Series Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24F-E-8JC vs D38999/24TE8SC
D38999/24FE08SC MIL Series Connector Amphenol Corporation D38999/24F-E-8JC vs D38999/24FE08SC
D38999/24TE8JC MIL Series Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24F-E-8JC vs D38999/24TE8JC
D38999/24WE8JC MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24F-E-8JC vs D38999/24WE8JC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24F-E-8JC by HiRel Connectors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24F-E-8JC by HiRel Connectors Inc

  • Please alert me when D38999/24F-E-8JC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D38999/24F-E-8JC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24F-E-8JC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D38999/24F-E-8JC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24F-E-8JC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24F-E-8JC by HiRel Connectors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: