D38999/24CE8BC
Description: MIL Series Connector

Overview of D38999/24CE8BC by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for D38999/24CE8BC by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24CE8BC by Amphenol Corporation

D38999/24CE8BC
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Quantities
8
Contact Sizes
16
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
66
Empty Shell
YES
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
C
Shell Finish
ANODIZED
Shell Material
ALUMINUM ALLOY
Shell Size
E
Termination Type
CRIMP
Total Number of Contacts
8
Unique Insert Number
E8
Want to compare parts?
  1. D38999/24CE8BC
    Amphenol Corporation
    MIL Series Connector
    VS

Alternate Parts for D38999/24CE8BC

This table gives cross-reference parts and alternative options found for D38999/24CE8BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24CE8BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CJ1424KE8BY MIL Series Connector, 8 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24CE8BC vs CJ1424KE8BY
D38999/24GE8BC MIL Series Connector Amphenol Corporation D38999/24CE8BC vs D38999/24GE8BC
EN3645F7EN08BC MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity D38999/24CE8BC vs EN3645F7EN08BC
DTS24S17-08BC MIL Series Connector TE Connectivity D38999/24CE8BC vs DTS24S17-08BC
DTS24K17-08BC MIL Series Connector TE Connectivity D38999/24CE8BC vs DTS24K17-08BC
AE324WE8BC MIL Series Connector, Aero-Electric Connector Inc D38999/24CE8BC vs AE324WE8BC
CJ1424FE8BC MIL Series Connector, 8 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24CE8BC vs CJ1424FE8BC
D38999/24JE8BC MIL Series Connector TE Connectivity D38999/24CE8BC vs D38999/24JE8BC
D38999/24ZE8BC MIL Series Connector TE Connectivity D38999/24CE8BC vs D38999/24ZE8BC
D38999/24KE8BY MIL Series Connector, 8 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24CE8BC vs D38999/24KE8BY
Part Number Description Manufacturer Compare
YDTS24T17-08BCV001 MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Receptacle TE Connectivity D38999/24CE8BC vs YDTS24T17-08BCV001
YDTS24Z17-08BCV001 MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Receptacle TE Connectivity D38999/24CE8BC vs YDTS24Z17-08BCV001
YACT24JE08BCV00100 MIL Series Connector TE Connectivity D38999/24CE8BC vs YACT24JE08BCV00100
D38999/24FE08BC MIL Series Connector Amphenol Corporation D38999/24CE8BC vs D38999/24FE08BC
D38999/24KE8BC MIL Series Connector, 8 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24CE8BC vs D38999/24KE8BC
TVS07RK17-8BC MIL Series Connector Amphenol Corporation D38999/24CE8BC vs TVS07RK17-8BC
D38999/24SE08BC MIL Series Connector Amphenol Corporation D38999/24CE8BC vs D38999/24SE08BC
D38999/24ME8BC MIL Series Connector, 8 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24CE8BC vs D38999/24ME8BC
D38999/24ME08BC MIL SERIES CONNECTOR TE Connectivity D38999/24CE8BC vs D38999/24ME08BC
TVS07RS17-8BC MIL Series Connector Amphenol Corporation D38999/24CE8BC vs TVS07RS17-8BC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24CE8BC by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24CE8BC by Amphenol Corporation

Select Manufacturer
Which Manufacturer of D38999/24CE8BC would you like to use for your alert(s)?
  • Please alert me when D38999/24CE8BC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24CE8BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24CE8BC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24CE8BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24CE8BC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24CE8BC by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: