D38999/24C-H-21PD
Description: MIL Series Connector, 21 Contact(s), Metal, Male, Crimp Terminal, Receptacle

Overview of D38999/24C-H-21PD by HiRel Connectors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
TLV71721PDQNR Texas Instruments 150mA, Single Output, Low Noise, Low-Dropout Regulator for Portable Devices 4-X2SON -40 to 85
TLV71721PDQNT Texas Instruments 150mA, Single Output, Low Noise, Low-Dropout Regulator for Portable Devices 4-X2SON -40 to 85
TPS7A0321PDBVR Texas Instruments 200mA nanopower-IQ (200nA) low-dropout (LDO) voltage regulator with enable 5-SOT-23 -40 to 125

CAD Models for D38999/24C-H-21PD by HiRel Connectors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24C-H-21PD by HiRel Connectors Inc

D38999/24C-H-21PD
HiRel Connectors Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HI REL CONNECTORS INC
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-364
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Quantities
21
Contact Sizes
16
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
62
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
D
Shell Finish
ANODIZED
Shell Material
ALUMINUM ALLOY
Shell Size
H
Termination Type
CRIMP
Total Number of Contacts
21
Unique Insert Number
H21
Want to compare parts?
  1. D38999/24C-H-21PD
    HiRel Connectors Inc
    MIL Series Connector, 21 Contact(s), Metal, Male, Crimp Terminal, Receptacle
    VS

Alternate Parts for D38999/24C-H-21PD

This table gives cross-reference parts and alternative options found for D38999/24C-H-21PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24C-H-21PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/24JH21PD MIL Series Connector, 21 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24C-H-21PD vs D38999/24JH21PD
CTVS07RF23-21HD MIL Series Connector Amphenol Corporation D38999/24C-H-21PD vs CTVS07RF23-21HD
D38999/24NH21PD MIL Series Connector Amphenol Corporation D38999/24C-H-21PD vs D38999/24NH21PD
D38999/24WH21PD MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Aero-Electric Connector Inc D38999/24C-H-21PD vs D38999/24WH21PD
D38999/24ZH21PD MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24C-H-21PD vs D38999/24ZH21PD
CTV07RW-23-21PD MIL Series Connector, 21 Contact(s), Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24C-H-21PD vs CTV07RW-23-21PD
D38999/24MH21HD 21 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE TE Connectivity D38999/24C-H-21PD vs D38999/24MH21HD
D38999/24S-H-21HD MIL Series Connector, 21 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24C-H-21PD vs D38999/24S-H-21HD
D38999/24GH21PD MIL Series Connector, 21 Contact(s), Aluminum Alloy/Stainless Steel, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24C-H-21PD vs D38999/24GH21PD
D38999/24SH21PD CONNECTOR, 21 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity D38999/24C-H-21PD vs D38999/24SH21PD
Part Number Description Manufacturer Compare
D38999/24GH21HD-LC MIL Series Connector, 21 Contact(s), Aluminum Alloy/Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24C-H-21PD vs D38999/24GH21HD-LC
YACT24JH21PDC00100 MIL Series Connector, 21 Contact(s), Composite, Male, Receptacle TE Connectivity D38999/24C-H-21PD vs YACT24JH21PDC00100
D38999/24FH21PD-LC MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity D38999/24C-H-21PD vs D38999/24FH21PD-LC
MT934T23K21PD 21 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP D38999/24C-H-21PD vs MT934T23K21PD
YACT24JH21HDC00100 MIL Series Connector, 21 Contact(s), Composite, Male, Receptacle TE Connectivity D38999/24C-H-21PD vs YACT24JH21HDC00100
D38999/24S-H-21HD MIL Series Connector, 21 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24C-H-21PD vs D38999/24S-H-21HD
D38999/24C-H-21HD MIL Series Connector, 21 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24C-H-21PD vs D38999/24C-H-21HD
KJA7Y23N21PD MIL Series Connector, 21 Contact(s), Steel, Male, Receptacle ITT Interconnect Solutions D38999/24C-H-21PD vs KJA7Y23N21PD
YACT24MH21HDC00100 MIL Series Connector, 21 Contact(s), Composite, Male, Receptacle TE Connectivity D38999/24C-H-21PD vs YACT24MH21HDC00100
D38999/24WH21PD(LC) MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24C-H-21PD vs D38999/24WH21PD(LC)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24C-H-21PD by HiRel Connectors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24C-H-21PD by HiRel Connectors Inc

  • Please alert me when D38999/24C-H-21PD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24C-H-21PD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24C-H-21PD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24C-H-21PD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24C-H-21PD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24C-H-21PD by HiRel Connectors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: