D38999/24C-F-30PE
Description: MIL Series Connector, 30 Contact(s), Metal, Male, Crimp Terminal, Receptacle

Overview of D38999/24C-F-30PE by HiRel Connectors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for D38999/24C-F-30PE by HiRel Connectors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24C-F-30PE by HiRel Connectors Inc

D38999/24C-F-30PE
HiRel Connectors Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HI REL CONNECTORS INC
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACTS: M39029/58-363, M39029/58-364
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Quantities
29,1
Contact Sizes
20,16
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
E
Shell Finish
ANODIZED
Shell Material
ALUMINUM ALLOY
Shell Size
F
Termination Type
CRIMP
Total Number of Contacts
30
Unique Insert Number
F30
Want to compare parts?
  1. D38999/24C-F-30PE
    HiRel Connectors Inc
    MIL Series Connector, 30 Contact(s), Metal, Male, Crimp Terminal, Receptacle
    VS

Alternate Parts for D38999/24C-F-30PE

This table gives cross-reference parts and alternative options found for D38999/24C-F-30PE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24C-F-30PE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/24WF30PE MIL Series Connector, 30 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Glenair Inc D38999/24C-F-30PE vs D38999/24WF30PE
D38999/24F-F-30PE MIL Series Connector, 30 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24C-F-30PE vs D38999/24F-F-30PE
D38999/24W-F-30PE MIL Series Connector, 30 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24C-F-30PE vs D38999/24W-F-30PE
MT934T19K30PE CONNECTOR, 30 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity D38999/24C-F-30PE vs MT934T19K30PE
MT934T19S30PE 30 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP D38999/24C-F-30PE vs MT934T19S30PE
MT934T19K30PE 30 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP D38999/24C-F-30PE vs MT934T19K30PE
D38999/24FF30PE MIL Series Connector, 30 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Glenair Inc D38999/24C-F-30PE vs D38999/24FF30PE
D38999/24K-F-30HE MIL Series Connector, 30 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24C-F-30PE vs D38999/24K-F-30HE
D38999/24S-F-30PE MIL Series Connector, 30 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24C-F-30PE vs D38999/24S-F-30PE
D38999/24F-F-30HE MIL Series Connector, 30 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24C-F-30PE vs D38999/24F-F-30HE
Part Number Description Manufacturer Compare
MT934T19S30PE 30 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP D38999/24C-F-30PE vs MT934T19S30PE
D38999/24FF30PE MIL Series Connector, 30 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Glenair Inc D38999/24C-F-30PE vs D38999/24FF30PE
D38999/24S-F-30HE MIL Series Connector, 30 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24C-F-30PE vs D38999/24S-F-30HE
MT934T19S30PE CONNECTOR, 30 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity D38999/24C-F-30PE vs MT934T19S30PE
D38999/24WF30HE MIL Series Connector, 30 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24C-F-30PE vs D38999/24WF30HE
D38999/24K-F-30HE MIL Series Connector, 30 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24C-F-30PE vs D38999/24K-F-30HE
MT934T19K30PE CONNECTOR, 30 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity D38999/24C-F-30PE vs MT934T19K30PE
D38999/24KF30HE MIL Series Connector, 30 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24C-F-30PE vs D38999/24KF30HE
D38999/24WF30PE MIL Series Connector, 30 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24C-F-30PE vs D38999/24WF30PE
D38999/24FF30PE MIL Series Connector, 30 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24C-F-30PE vs D38999/24FF30PE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24C-F-30PE by HiRel Connectors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24C-F-30PE by HiRel Connectors Inc

  • Please alert me when D38999/24C-F-30PE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D38999/24C-F-30PE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24C-F-30PE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D38999/24C-F-30PE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24C-F-30PE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24C-F-30PE by HiRel Connectors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: