D38999/23HF35ZN
Description: MIL Series Connector, 66 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle,

Overview of D38999/23HF35ZN by Defense Logistics Agency

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for D38999/23HF35ZN by Defense Logistics Agency
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/23HF35ZN by Defense Logistics Agency

D38999/23HF35ZN
Defense Logistics Agency
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-C 38999
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Part Numbers
M39029/56-348
Contact Quantities
66
Contact Sizes
22D
Contact Type
Solder Eyelet
Coupling Type
THREADED
Other Description
Receptacle, Jam Nut
Environmental Characteristics
HERMETIC
Filter Feature
NO
MIL Conformance
YES
Mixed Contacts
NO
Mounting Type
PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Material
STAINLESS STEEL
Shell Size
19
Termination Type
SOLDER
Total Number of Contacts
66
Unique Insert Number
F35
Want to compare parts?
  1. D38999/23HF35ZN
    Defense Logistics Agency
    MIL Series Connector, 66 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/23HF35ZN by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/23HF35ZN by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of D38999/23HF35ZN would you like to use for your alert(s)?
  • Please alert me when D38999/23HF35ZN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/23HF35ZN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/23HF35ZN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/23HF35ZN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/23HF35ZN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/23HF35ZN by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: